LFZ35V04 vs H6500NLT feature comparison

LFZ35V04 Delta Electronics Inc

Buy Now Datasheet

H6500NLT Pulse Electronics Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer DELTA ELECTRONICS INC PULSE ELECTRONICS CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
DC Resistance-Max 0.22 Ω 0.15 Ω
Filter Type DATA LINE FILTER DATA LINE FILTER
Height 45 mm 5.5 mm
Inductance 18000 µH 15 µH
Length 37 mm 6.6 mm
Mounting Type THROUGH HOLE MOUNT SURFACE MOUNT
Number of Functions 2 2
Width 26 mm 6.22 mm
Base Number Matches 1 1
Rohs Code Yes
Factory Lead Time 15 Weeks
Number of Terminals 8
Operating Temperature-Max 70 °C
Operating Temperature-Min
Packing Method TR

Compare LFZ35V04 with alternatives

Compare H6500NLT with alternatives