LH1510AAB-TR
vs
LH1518AAB
feature comparison
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
SIEMENS A G
|
AT & T MICROELECTRONICS
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.95.00
|
8541.40.95.00
|
Additional Feature |
UL RECOGNIZED
|
|
Configuration |
SINGLE
|
|
Forward Current-Max |
0.05 A
|
|
Isolation Voltage-Max |
3750 V
|
3800 V
|
Number of Elements |
1
|
1
|
On-State Current-Max |
0.2 A
|
|
On-state Resistance-Max |
3.75 Ω
|
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
TRANSISTOR OUTPUT SSR
|
|
Base Number Matches |
1
|
2
|
Rohs Code |
|
No
|
Control Voltage |
|
1.2 V
|
Input Type |
|
DC
|
JESD-609 Code |
|
e0
|
Output Circuit Type |
|
MOSFET
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
|
|
|
Compare LH1510AAB-TR with alternatives
Compare LH1518AAB with alternatives