LTL-4234
vs
LUG30D
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
LITE-ON TECHNOLOGY CORP
|
SUNLED CO LTD
|
Reach Compliance Code |
not_compliant
|
unknown
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Factory Lead Time |
8 Weeks
|
|
Samacsys Manufacturer |
Lite-On
|
|
Color |
GREEN
|
GREEN
|
Color@Wavelength |
Green
|
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.03 A
|
0.025 A
|
Forward Voltage-Max |
2.8 V
|
|
JESD-609 Code |
e0
|
|
Lens Type |
TRANSPARENT
|
|
Luminous Intensity-Nom |
60 mcd
|
|
Mounting Feature |
RADIAL MOUNT
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
100 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-40 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
8.6 mm
|
|
Packing Method |
BULK
|
|
Peak Wavelength |
565 nm
|
|
Shape |
ROUND
|
ROUND
|
Size |
5 mm
|
2.9 mm
|
Surface Mount |
NO
|
|
T-code |
T-1 3/4
|
|
Terminal Finish |
TIN LEAD
|
|
Terminal Pitch |
2.54 mm
|
|
Viewing Angle |
16 deg
|
|
Base Number Matches |
1
|
1
|
|
|
|
Compare LTL-4234 with alternatives
Compare LUG30D with alternatives