M24512-DRMN8TP/K vs M24512-RMN6P/K feature comparison

M24512-DRMN8TP/K STMicroelectronics

Buy Now Datasheet

M24512-RMN6P/K STMicroelectronics

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Not Recommended
Package Description Sop-8 Sop,
Reach Compliance Code Compliant Compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Factory Lead Time 14 Weeks
Clock Frequency-Max (fCLK) 1 Mhz 0.4 Mhz
Data Retention Time-Min 50
Endurance 900000 Write/Erase Cycles
I2C Control Byte 1010dddr
JESD-30 Code R-PDSO-G8 R-PDSO-G8
Length 4.9 Mm 4.9 Mm
Memory Density 524288 Bit 524288 Bit
Memory IC Type Eeprom Eeprom
Memory Width 8 8
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 8 8
Number of Words 65536 Words 65536 Words
Number of Words Code 64000 64000
Operating Mode Synchronous Synchronous
Operating Temperature-Max 105 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 64kx8 64kx8
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code SOP SOP
Package Equivalence Code SOP8,.25
Package Shape Rectangular Rectangular
Package Style Small Outline Small Outline
Parallel/Serial Serial Serial
Peak Reflow Temperature (Cel) Not Specified Not Specified
Qualification Status Not Qualified Not Qualified
Screening Level Aec-Q100
Seated Height-Max 1.75 Mm 1.75 Mm
Serial Bus Type I2c I2c
Standby Current-Max 0.000001 A
Supply Current-Max 0.002 Ma 0.005 Ma
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 1.8 V 1.8 V
Supply Voltage-Nom (Vsup) 2.5 V 5 V
Surface Mount Yes Yes
Technology Cmos Cmos
Temperature Grade Industrial Industrial
Terminal Form Gull Wing Gull Wing
Terminal Pitch 1.27 Mm 1.27 Mm
Terminal Position Dual Dual
Time@Peak Reflow Temperature-Max (s) Not Specified Not Specified
Width 3.9 Mm 3.9 Mm
Write Cycle Time-Max (tWC) 4 Ms 5 Ms
Write Protection Hardware
Base Number Matches 1 1
Part Package Code SOIC
Pin Count 8
Alternate Memory Width 1
Programming Voltage 5 V