M95M01-RMN6P
vs
MX25U4033EZNI-12G
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Active
|
Not Recommended
|
Ihs Manufacturer |
STMICROELECTRONICS
|
MACRONIX INTERNATIONAL CO LTD
|
Part Package Code |
SOIC
|
QFN
|
Package Description |
SOP-8
|
HVSON, SOLCC8,.25
|
Pin Count |
8
|
8
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.32.00.51
|
8542.32.00.51
|
Factory Lead Time |
8 Weeks
|
10 Weeks
|
Samacsys Manufacturer |
STMicroelectronics
|
|
Clock Frequency-Max (fCLK) |
5 MHz
|
80 MHz
|
Data Retention Time-Min |
40
|
20
|
Endurance |
1000000 Write/Erase Cycles
|
100000 Write/Erase Cycles
|
JESD-30 Code |
R-PDSO-G8
|
R-PDSO-N8
|
JESD-609 Code |
e4
|
e3
|
Length |
4.9 mm
|
6 mm
|
Memory Density |
1048576 bit
|
4194304 bit
|
Memory IC Type |
EEPROM
|
FLASH
|
Memory Width |
8
|
4
|
Moisture Sensitivity Level |
1
|
3
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
8
|
Number of Words |
131072 words
|
1048576 words
|
Number of Words Code |
128000
|
1000000
|
Operating Mode |
SYNCHRONOUS
|
SYNCHRONOUS
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Organization |
128KX8
|
1MX4
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
HVSON
|
Package Equivalence Code |
SOP8,.25
|
SOLCC8,.25
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Parallel/Serial |
SERIAL
|
SERIAL
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.75 mm
|
0.8 mm
|
Serial Bus Type |
SPI
|
SPI
|
Standby Current-Max |
0.000003 A
|
0.000008 A
|
Supply Current-Max |
0.005 mA
|
0.025 mA
|
Supply Voltage-Max (Vsup) |
5.5 V
|
2 V
|
Supply Voltage-Min (Vsup) |
1.8 V
|
1.65 V
|
Supply Voltage-Nom (Vsup) |
2.5 V
|
1.8 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
Nickel/Palladium/Gold (Ni/Pd/Au)
|
MATTE TIN
|
Terminal Form |
GULL WING
|
NO LEAD
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
40
|
|
Width |
3.9 mm
|
5 mm
|
Write Cycle Time-Max (tWC) |
5 ms
|
|
Write Protection |
HARDWARE/SOFTWARE
|
HARDWARE/SOFTWARE
|
Base Number Matches |
4
|
1
|
Additional Feature |
|
CAN BE ORGANISED AS 4 MBIT X 1
|
Alternate Memory Width |
|
2
|
Programming Voltage |
|
1.8 V
|
Type |
|
NOR TYPE
|
|
|
|
Compare M95M01-RMN6P with alternatives
Compare MX25U4033EZNI-12G with alternatives