MRE8PN
vs
172653-2
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
WINCHESTER ELECTRONICS CORP
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
unknown
|
compliant
|
Body/Shell Style |
PLUG
|
PLUG
|
Connector Type |
RACK AND PANEL CONNECTOR
|
RACK AND PANEL CONNECTOR
|
Contact Gender |
MALE
|
MALE
|
DIN Conformance |
NO
|
NO
|
Empty Shell |
NO
|
YES
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insulator Material |
GLASS FILLED DIALLYL PHTHALATE
|
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
|
MIL Conformance |
NO
|
NO
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts |
NO
|
NO
|
Mounting Type |
CABLE AND PANEL
|
CABLE
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Termination Type |
SOLDER
|
CRIMP
|
Total Number of Contacts |
8
|
8
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.69.40.30
|
Factory Lead Time |
|
27 Weeks, 6 Days
|
Samacsys Manufacturer |
|
TE Connectivity
|
Additional Feature |
|
AMP
|
Board Mounting Option |
|
HOLE .164-.189
|
Body Breadth |
|
1.035 inch
|
Body Depth |
|
1.28 inch
|
Body Length |
|
2.016 inch
|
Contact Arrangement |
|
S4P4
|
Contact Finish Mating |
|
NOT APPLICABLE
|
Contact Material |
|
NOT APPLICABLE
|
Contact Resistance |
|
20 mΩ
|
Contact Style |
|
LEAF
|
Durability |
|
1000 Cycles
|
EMI Shielded |
|
NO
|
Insertion Force-Max |
|
LIF N
|
Insulation Resistance |
|
2000000000 Ω
|
Insulator Color |
|
BLUE
|
Mains Connector Rating |
|
115/230VAC
|
Mating Contact Row Spacing |
|
0.389 inch
|
Mounting Style |
|
STRAIGHT
|
Number Of Connectors |
|
ONE
|
Number of Ports |
|
1
|
Number of Rows Loaded |
|
2
|
Operating Temperature-Max |
|
120 °C
|
Operating Temperature-Min |
|
-20 °C
|
Panel Mount |
|
NO
|
Rated Current (Signal) |
|
15 A
|
Reference Standard |
|
UL
|
Terminal Pitch |
|
5 mm
|
UL Flammability Code |
|
94V-0
|
Withdrawl Force-Min |
|
LIF N
|
|
|
|
Compare MRE8PN with alternatives
Compare 172653-2 with alternatives