MT29F8G08ABACAH4:C
vs
W29N08GVBJAD
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
MICRON TECHNOLOGY INC
|
WINBOND ELECTRONICS CORP
|
Package Description |
TFBGA, BGA63,10X12,32
|
,
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.32.00.51
|
8542.32.00.51
|
Samacsys Manufacturer |
Micron
|
|
Command User Interface |
YES
|
|
Data Polling |
NO
|
|
JESD-30 Code |
R-PBGA-B63
|
|
Length |
11 mm
|
|
Memory Density |
8589934592 bit
|
|
Memory IC Type |
FLASH
|
FLASH
|
Memory Width |
8
|
|
Number of Functions |
1
|
|
Number of Sectors/Size |
4K
|
|
Number of Terminals |
63
|
|
Number of Words |
1073741824 words
|
|
Number of Words Code |
1000000000
|
|
Operating Mode |
ASYNCHRONOUS
|
|
Operating Temperature-Max |
70 °C
|
|
Operating Temperature-Min |
|
|
Organization |
1GX8
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Code |
TFBGA
|
|
Package Equivalence Code |
BGA63,10X12,32
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
GRID ARRAY, THIN PROFILE, FINE PITCH
|
|
Page Size |
4K words
|
|
Parallel/Serial |
PARALLEL
|
|
Qualification Status |
Not Qualified
|
|
Ready/Busy |
YES
|
|
Seated Height-Max |
1 mm
|
|
Sector Size |
256K
|
|
Standby Current-Max |
0.0001 A
|
|
Supply Current-Max |
0.035 mA
|
|
Supply Voltage-Max (Vsup) |
3.6 V
|
|
Supply Voltage-Min (Vsup) |
2.7 V
|
|
Supply Voltage-Nom (Vsup) |
3.3 V
|
|
Surface Mount |
YES
|
|
Technology |
CMOS
|
|
Temperature Grade |
COMMERCIAL
|
|
Terminal Form |
BALL
|
|
Terminal Pitch |
0.8 mm
|
|
Terminal Position |
BOTTOM
|
|
Toggle Bit |
NO
|
|
Type |
SLC NAND TYPE
|
SLC NAND TYPE
|
Width |
9 mm
|
|
Base Number Matches |
1
|
1
|
Programming Voltage |
|
3.3 V
|
|
|
|
Compare MT29F8G08ABACAH4:C with alternatives
Compare W29N08GVBJAD with alternatives