MTE8800NK2
vs
IRL81A
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
MARKTECH OPTOELECTRONICS
|
OSRAM OPTO SEMICONDUCTORS GMBH
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Samacsys Manufacturer |
Marktech Optoelectronics
|
|
Additional Feature |
HIGH RELIABILITY
|
SIDE VIEW
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.1 A
|
0.1 A
|
Forward Voltage-Max |
1.8 V
|
|
Mounting Feature |
RADIAL MOUNT
|
THROUGH HOLE MOUNT
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-30 °C
|
-40 °C
|
Optoelectronic Device Type |
INFRARED LED
|
INFRARED LED
|
Output Power-Nom |
4 mW
|
5 mW
|
Peak Wavelength |
880 nm
|
880 nm
|
Reverse Voltage-Max |
5 V
|
5 V
|
Shape |
ROUND
|
ROUND
|
Spectral Bandwidth |
60 m
|
44 m
|
Surface Mount |
NO
|
NO
|
Viewing Angle |
8 deg
|
|
Base Number Matches |
1
|
5
|
Package Description |
|
ROHS COMPLIANT, PLASTIC PACKAGE-2
|
JESD-609 Code |
|
e3
|
Response Time-Max |
|
0.000002 s
|
Semiconductor Material |
|
AlGaAs
|
Size |
|
1.52 mm
|
Terminal Finish |
|
TIN
|
|
|
|
Compare MTE8800NK2 with alternatives
Compare IRL81A with alternatives