NTE15002 vs LA78045 feature comparison

NTE15002 NTE Electronics Inc

Buy Now Datasheet

LA78045 SANYO Electric Co Ltd

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Transferred
Ihs Manufacturer NTE ELECTRONICS INC SANYO ELECTRIC CO LTD
Part Package Code SFM SFM
Package Description , ZIP, ZIP7,.2,.1TB
Pin Count 7 3
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Application TV TV
Blanking Output NO NO
Consumer IC Type VERTICAL DEFLECTION IC VERTICAL DEFLECTION IC
JESD-30 Code R-PSFM-T7 R-XZFM-T7
Number of Functions 1 1
Number of Terminals 7 7
Operating Temperature-Max 75 °C 85 °C
Operating Temperature-Min -20 °C -20 °C
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 27 V 43 V
Supply Voltage-Min (Vsup) 18 V 16 V
Surface Mount NO NO
Temperature Grade COMMERCIAL EXTENDED COMMERCIAL EXTENDED
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE ZIG-ZAG
Base Number Matches 1 1
Package Code ZIP
Package Equivalence Code ZIP7,.2,.1TB
Power Supplies 24 V
Terminal Pitch 1.27 mm

Compare NTE15002 with alternatives

Compare LA78045 with alternatives