OPB704 vs QRB1113 feature comparison

OPB704 Fairchild Semiconductor Corporation

Buy Now Datasheet

QRB1113 QT Optoelectronics

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP QT OPTOELECTRONICS
Reach Compliance Code unknown unknown
Additional Feature HIGH SENSITIVITY, 30V VCE HIGH SENSITIVITY
Body Breadth 5.33 mm 5.33 mm
Body Height 22.94 mm 22.94 mm
Body Length or Diameter 17.86 mm 17.86 mm
Measurement Range-Max (mm) 3.81 mm 3.81 mm
Measurement Range-Min (mm) 1.27 mm 3.81 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Channels 1 1
Operating Current-Max 20 mA 40 mA
Operating Temperature-Max 100 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Output Circuit Type Transistor Transistor
Output Current-Max 0.06 mA
Output Voltage-Max 12 V 30 V
Package Shape/Style RECTANGULAR RECTANGULAR
Response Time 10 µs
Sensors/Transducers Type LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE
Surface Mount NO NO
Termination Type SOLDER SOLDER
VCEsat-Max 0.7 V 0.4 V
Base Number Matches 4 2
Gap Size 3.8 mm
Housing PLASTIC
Output Range 1mA
Output Type ANALOG CURRENT
Supply Voltage-Max 1.7 V

Compare OPB704 with alternatives

Compare QRB1113 with alternatives