OPB990P51Z vs OPB990P11Z feature comparison

OPB990P51Z TT Electronics Resistors

Buy Now Datasheet

OPB990P11Z TT Electronics OPTEK Technology

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer TT ELECTRONICS PLC OPTEK TECHNOLOGY INC
Package Description ROHS COMPLIANT PACKAGE-5 ROHS COMPLIANT PACKAGE-5
Reach Compliance Code compliant compliant
Additional Feature CMOS COMPATIBLE TTL COMPATIBLE
Configuration SINGLE SINGLE
Forward Current-Max 0.04 A 0.04 A
Gap Size 3.18 mm 3.3 mm
Hysteresis Ratio-Nom 1.5 2
Mounting Feature PANEL MOUNT THROUGH HOLE MOUNT
Number of Functions 1 1
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type LOGIC OUTPUT SLOTTED SWITCH LOGIC OUTPUT SLOTTED SWITCH
Output Circuit Type Totem pole Transistor
Slot Width-Nom 3.18 mm 3.11 mm
Supply Voltage-Min 4.5 V 4.5 V
Surface Mount NO NO
Base Number Matches 1 1
Pbfree Code Yes
Samacsys Manufacturer TT Electronics
On-State Voltage-Max 35 V

Compare OPB990P51Z with alternatives

Compare OPB990P11Z with alternatives