PIC24FJ128GA106T-I/PT
vs
DSPIC33FJ32GP302-I/TSP
feature comparison
| Pbfree Code |
Yes
|
Yes
|
| Rohs Code |
Yes
|
Yes
|
| Part Life Cycle Code |
Active
|
Active Unconfirmed
|
| Part Package Code |
QFP
|
DIP
|
| Package Description |
Tfqfp, Tqfp64,.47sq
|
Dip,
|
| Pin Count |
64
|
28
|
| Manufacturer Package Code |
TQFP-64
|
|
| Reach Compliance Code |
Compliant
|
Compliant
|
| ECCN Code |
3A991.A.2
|
3A991.a.2
|
| HTS Code |
8542.31.00.01
|
8542.31.00.35
|
| Factory Lead Time |
6 Weeks
|
|
| Has ADC |
Yes
|
|
| Address Bus Width |
|
|
| Bit Size |
16
|
16
|
| Boundary Scan |
Yes
|
Yes
|
| CPU Family |
Pic24
|
|
| Clock Frequency-Max |
32 Mhz
|
40 Mhz
|
| DAC Channels |
No
|
|
| DMA Channels |
No
|
|
| External Data Bus Width |
|
|
| Format |
Fixed Point
|
|
| Integrated Cache |
No
|
|
| JESD-30 Code |
S-PQFP-G64
|
R-PDIP-T28
|
| JESD-609 Code |
e3
|
e3
|
| Length |
10 Mm
|
34.671 Mm
|
| Low Power Mode |
No
|
Yes
|
| Moisture Sensitivity Level |
1
|
|
| Number of External Interrupts |
5
|
|
| Number of I/O Lines |
53
|
|
| Number of Serial I/Os |
1
|
|
| Number of Terminals |
64
|
28
|
| Number of Timers |
5
|
|
| On Chip Data RAM Width |
8
|
|
| On Chip Program ROM Width |
8
|
|
| Operating Temperature-Max |
85 °C
|
85 °C
|
| Operating Temperature-Min |
-40 °C
|
-40 °C
|
| PWM Channels |
Yes
|
|
| Package Body Material |
Plastic/Epoxy
|
Plastic/Epoxy
|
| Package Code |
TFQFP
|
DIP
|
| Package Equivalence Code |
TQFP64,.47SQ
|
|
| Package Shape |
Square
|
Rectangular
|
| Package Style |
Flatpack, Thin Profile, Fine Pitch
|
In-Line
|
| Peak Reflow Temperature (Cel) |
260
|
Not Specified
|
| Qualification Status |
Not Qualified
|
Not Qualified
|
| RAM (bytes) |
16384
|
|
| ROM (words) |
131072
|
|
| ROM Programmability |
Flash
|
Flash
|
| Screening Level |
Ts 16949
|
Ts 16949
|
| Seated Height-Max |
1.2 Mm
|
5.08 Mm
|
| Speed |
32 Mhz
|
|
| Supply Current-Max |
24 Ma
|
|
| Supply Voltage-Max |
2.75 V
|
3.6 V
|
| Supply Voltage-Min |
2 V
|
3 V
|
| Supply Voltage-Nom |
2.5 V
|
3.3 V
|
| Surface Mount |
Yes
|
No
|
| Technology |
Cmos
|
Cmos
|
| Temperature Grade |
Industrial
|
Industrial
|
| Terminal Finish |
Matte Tin (Sn)
|
Matte Tin (Sn)
|
| Terminal Form |
Gull Wing
|
Through-Hole
|
| Terminal Pitch |
0.5 Mm
|
2.54 Mm
|
| Terminal Position |
Quad
|
Dual
|
| Width |
10 Mm
|
7.62 Mm
|
| uPs/uCs/Peripheral ICs Type |
Microcontroller, Risc
|
Digital Signal Processor, Controller
|
| Base Number Matches |
1
|
1
|
| Barrel Shifter |
|
Yes
|
| Internal Bus Architecture |
|
Multiple
|
| Time@Peak Reflow Temperature-Max (s) |
|
Not Specified
|
|
|
|