SCH2080KE
vs
MSC080SMA120B4
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
ROHM CO LTD
MICROCHIP TECHNOLOGY INC
Part Package Code
TO-247
Package Description
FLANGE MOUNT, R-PSFM-T3
Pin Count
3
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Configuration
SINGLE WITH BUILT-IN DIODE
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
1200 V
1200 V
Drain Current-Max (ID)
35 A
40 A
Drain-source On Resistance-Max
0.117 Ω
0.1 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code
TO-247
TO-247
JESD-30 Code
R-PSFM-T3
R-PSFM-T4
Number of Elements
1
1
Number of Terminals
3
4
Operating Mode
ENHANCEMENT MODE
ENHANCEMENT MODE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Pulsed Drain Current-Max (IDM)
80 A
111 A
Surface Mount
NO
NO
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON CARBIDE
Base Number Matches
1
2
HTS Code
8541.29.00.95
Factory Lead Time
7 Weeks
Samacsys Manufacturer
Microchip
Case Connection
DRAIN
Feedback Cap-Max (Crss)
6 pF
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Power Dissipation-Max (Abs)
231 W