SCH2080KE vs MSC080SMA120B feature comparison

SCH2080KE ROHM Semiconductor

Buy Now Datasheet

MSC080SMA120B Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ROHM CO LTD MICROCHIP TECHNOLOGY INC
Part Package Code TO-247
Package Description FLANGE MOUNT, R-PSFM-T3 TO-247, 3 PIN
Pin Count 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 1200 V 1200 V
Drain Current-Max (ID) 35 A 37 A
Drain-source On Resistance-Max 0.117 Ω 0.1 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-247 TO-247AD
JESD-30 Code R-PSFM-T3 R-PSFM-T3
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type N-CHANNEL N-CHANNEL
Pulsed Drain Current-Max (IDM) 80 A 91 A
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON CARBIDE
Base Number Matches 1 2
HTS Code 8541.29.00.95
Factory Lead Time 12 Weeks
Case Connection DRAIN
Drain Current-Max (Abs) (ID) 37 A
Feedback Cap-Max (Crss) 9 pF
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C
Power Dissipation-Max (Abs) 200 W

Compare SCH2080KE with alternatives

Compare MSC080SMA120B with alternatives