SCH2080KE vs NVHL080N120SC1 feature comparison

SCH2080KE ROHM Semiconductor

Buy Now Datasheet

NVHL080N120SC1 onsemi

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Not Recommended
Ihs Manufacturer ROHM CO LTD ON SEMICONDUCTOR
Part Package Code TO-247
Package Description FLANGE MOUNT, R-PSFM-T3 FLANGE MOUNT, R-PSFM-T3
Pin Count 3
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 1200 V 1200 V
Drain Current-Max (ID) 35 A 44 A
Drain-source On Resistance-Max 0.117 Ω 0.11 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-247 TO-247
JESD-30 Code R-PSFM-T3 R-PSFM-T3
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Polarity/Channel Type N-CHANNEL N-CHANNEL
Pulsed Drain Current-Max (IDM) 80 A 136 A
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON CARBIDE
Base Number Matches 1 1
Source Content uid NVHL080N120SC1
Manufacturer Package Code 340CX
Date Of Intro 2018-12-03
Samacsys Manufacturer onsemi
Avalanche Energy Rating (Eas) 171 mJ
Case Connection DRAIN
Drain Current-Max (Abs) (ID) 44 A
Feedback Cap-Max (Crss) 10 pF
JESD-609 Code e3
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C
Power Dissipation-Max (Abs) 348 W
Reference Standard AEC-Q101
Terminal Finish Matte Tin (Sn) - annealed
Turn-off Time-Max (toff) 61 ns
Turn-on Time-Max (ton) 25 ns

Compare SCH2080KE with alternatives

Compare NVHL080N120SC1 with alternatives