SD1434
vs
2SC2905
feature comparison
|
SD1434
New Jersey Semiconductor Products Inc
Buy Now
Datasheet
|
2SC2905
Advanced Semiconductor Inc
Buy Now
Datasheet
|
Source Content uid |
SD1434
|
|
Part Life Cycle Code |
Contact Manufacturer
|
Active
|
Ihs Manufacturer |
NEW JERSEY SEMICONDUCTOR PRODUCTS INC
|
ASI SEMICONDUCTOR INC
|
Reach Compliance Code |
unknown
|
unknown
|
Base Number Matches |
3
|
2
|
Package Description |
|
FLANGE MOUNT, O-CXFM-X6
|
Pin Count |
|
6
|
ECCN Code |
|
EAR99
|
Collector Current-Max (IC) |
|
15 A
|
Collector-Base Capacitance-Max |
|
150 pF
|
Collector-Emitter Voltage-Max |
|
17 V
|
Configuration |
|
SINGLE
|
DC Current Gain-Min (hFE) |
|
10
|
Highest Frequency Band |
|
ULTRA HIGH FREQUENCY BAND
|
JESD-30 Code |
|
O-CXFM-X6
|
Number of Elements |
|
1
|
Number of Terminals |
|
6
|
Operating Temperature-Max |
|
175 °C
|
Package Body Material |
|
CERAMIC, METAL-SEALED COFIRED
|
Package Shape |
|
ROUND
|
Package Style |
|
FLANGE MOUNT
|
Polarity/Channel Type |
|
NPN
|
Power Dissipation-Max (Abs) |
|
120 W
|
Qualification Status |
|
Not Qualified
|
Surface Mount |
|
NO
|
Terminal Form |
|
UNSPECIFIED
|
Terminal Position |
|
UNSPECIFIED
|
Transistor Application |
|
AMPLIFIER
|
Transistor Element Material |
|
SILICON
|
|
|
|
Compare 2SC2905 with alternatives