SMA6J10CA-TR
vs
SMBJP6KE12CAHE3-TP
feature comparison
| Rohs Code |
Yes
|
Yes
|
| Part Life Cycle Code |
Active
|
Active
|
| Part Package Code |
DO-214AC
|
|
| Package Description |
Sma, 2 Pin
|
Smbj, 2 Pin
|
| Pin Count |
2
|
|
| Reach Compliance Code |
Not Compliant
|
Not Compliant
|
| ECCN Code |
EAR99
|
EAR99
|
| HTS Code |
8541.10.00.50
|
8541.10.00.50
|
| Factory Lead Time |
13 Weeks
|
|
| Breakdown Voltage-Max |
12.3 V
|
12.6 V
|
| Breakdown Voltage-Min |
11.1 V
|
11.4 V
|
| Breakdown Voltage-Nom |
11.7 V
|
|
| Clamping Voltage-Max |
15.7 V
|
16.7 V
|
| Configuration |
Single, 1 Channel
|
Single
|
| Diode Element Material |
Silicon
|
Silicon
|
| Diode Type |
Trans Voltage Suppressor Diode
|
Trans Voltage Suppressor Diode
|
| JEDEC-95 Code |
DO-214AC
|
DO-214AA
|
| JESD-30 Code |
R-PDSO-C2
|
R-PDSO-C2
|
| JESD-609 Code |
e3
|
e3
|
| Moisture Sensitivity Level |
1
|
|
| Non-rep Peak Rev Power Dis-Max |
600 W
|
600 W
|
| Number of Elements |
1
|
1
|
| Number of Terminals |
2
|
2
|
| Operating Temperature-Max |
175 °C
|
175 °C
|
| Operating Temperature-Min |
-55 °C
|
-55 °C
|
| Package Body Material |
Plastic/Epoxy
|
Plastic/Epoxy
|
| Package Shape |
Rectangular
|
Rectangular
|
| Package Style |
Small Outline
|
Small Outline
|
| Peak Reflow Temperature (Cel) |
260
|
260
|
| Polarity |
Bidirectional
|
Bidirectional
|
| Power Dissipation-Max |
4 W
|
|
| Qualification Status |
Not Qualified
|
|
| Reference Standard |
Iec-61000-4-2, 4-4, 4-5; Mil-Std-750
|
Aec-Q101; Ul Recognized
|
| Rep Pk Reverse Voltage-Max |
10 V
|
10.2 V
|
| Reverse Current-Max |
0.2 µA
|
|
| Reverse Test Voltage |
10 V
|
|
| Surface Mount |
Yes
|
Yes
|
| Technology |
Avalanche
|
Avalanche
|
| Terminal Finish |
Matte Tin (Sn) - Annealed
|
Matte Tin
|
| Terminal Form |
C Bend
|
C Bend
|
| Terminal Position |
Dual
|
Dual
|
| Time@Peak Reflow Temperature-Max (s) |
10
|
10
|
| Base Number Matches |
1
|
1
|
| Additional Feature |
|
Excellent Clamping Capability
|
|
|
|