SST39SF010A-70-4C-PHE
vs
28C010TRT4DS-12
feature comparison
| Rohs Code |
Yes
|
|
| Part Life Cycle Code |
Transferred
|
Active
|
| Part Package Code |
DIP
|
|
| Package Description |
Dip, Dip32,.6
|
Dip,
|
| Pin Count |
32
|
|
| Reach Compliance Code |
Unknown
|
Compliant
|
| ECCN Code |
EAR99
|
3A001.a.2.c
|
| HTS Code |
8542.32.00.51
|
8542.32.00.51
|
| Access Time-Max |
70 Ns
|
120 Ns
|
| Command User Interface |
Yes
|
|
| Data Polling |
Yes
|
|
| JESD-30 Code |
R-PDIP-T32
|
R-XDIP-T32
|
| JESD-609 Code |
e3
|
|
| Length |
41.91 Mm
|
40.64 Mm
|
| Memory Density |
1048576 Bit
|
1048576 Bit
|
| Memory IC Type |
Flash
|
Eeprom
|
| Memory Width |
8
|
8
|
| Number of Functions |
1
|
1
|
| Number of Sectors/Size |
32
|
|
| Number of Terminals |
32
|
32
|
| Number of Words |
131072 Words
|
131072 Words
|
| Number of Words Code |
128000
|
128000
|
| Operating Mode |
Asynchronous
|
Asynchronous
|
| Operating Temperature-Max |
70 °C
|
125 °C
|
| Operating Temperature-Min |
|
-55 °C
|
| Organization |
128kx8
|
128kx8
|
| Package Body Material |
Plastic/Epoxy
|
Unspecified
|
| Package Code |
DIP
|
DIP
|
| Package Equivalence Code |
DIP32,.6
|
|
| Package Shape |
Rectangular
|
Rectangular
|
| Package Style |
In-Line
|
In-Line
|
| Parallel/Serial |
Parallel
|
Parallel
|
| Peak Reflow Temperature (Cel) |
260
|
|
| Programming Voltage |
5 V
|
5 V
|
| Qualification Status |
Not Qualified
|
Not Qualified
|
| Seated Height-Max |
5.08 Mm
|
5.715 Mm
|
| Sector Size |
4k
|
|
| Standby Current-Max |
0.0001 A
|
|
| Supply Current-Max |
0.035 Ma
|
0.05 Ma
|
| Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
| Supply Voltage-Min (Vsup) |
4.5 V
|
4.5 V
|
| Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
| Surface Mount |
No
|
No
|
| Technology |
Cmos
|
Cmos
|
| Temperature Grade |
Commercial
|
Military
|
| Terminal Finish |
Matte Tin
|
|
| Terminal Form |
Through-Hole
|
Through-Hole
|
| Terminal Pitch |
2.54 Mm
|
2.54 Mm
|
| Terminal Position |
Dual
|
Dual
|
| Toggle Bit |
Yes
|
|
| Type |
Nor Type
|
|
| Width |
15.24 Mm
|
15.24 Mm
|
| Base Number Matches |
2
|
2
|
| Total Dose |
|
40k Rad(Si) V
|
| Write Cycle Time-Max (tWC) |
|
10 Ms
|
|
|
|