T450B11061EMAP vs B45125B1066M757 feature comparison

T450B11061EMAP Fenghua (HK) Electronics Ltd

Buy Now Datasheet

B45125B1066M757 KEMET Corporation

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer FENGHUA ADVANCED TECHNOLOGY KEMET ELECTRONICS CORP
Package Description , 1411 , 1411
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Capacitance 10 µF 10 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
Height 1.9 mm 1.9 mm
Length 3.5 mm 3.5 mm
Manufacturer Series CA45 T495B106M025ZGE7507280
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR TR, 13 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 25 V 25 V
Series CA45 B45-SPEEDPOWER
Size Code 1411 1411
Width 2.8 mm 2.8 mm
Base Number Matches 1 1
Rohs Code Yes
HTS Code 8532.21.00.50
ESR 750 mΩ
JESD-609 Code e4
Leakage Current 0.0025 mA
Mounting Feature SURFACE MOUNT
Package Shape RECTANGULAR PACKAGE
Ripple Current 306 mA
Surface Mount YES
Tan Delta 0.06
Terminal Finish Gold (Au)
Terminal Shape J BEND

Compare T450B11061EMAP with alternatives

Compare B45125B1066M757 with alternatives