TC58256DC
vs
MCM29020E615
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TOSHIBA CORP
|
MOTOROLA INC
|
Part Package Code |
MODULE
|
|
Package Description |
DIE,
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
3A991.B.1.B.1
|
EAR99
|
HTS Code |
8542.32.00.51
|
8542.32.00.51
|
JESD-30 Code |
R-XUUC-N22
|
X-XXMA-X68
|
Length |
45 mm
|
|
Memory Density |
268435456 bit
|
8388608 bit
|
Memory IC Type |
EEPROM
|
FLASH CARD
|
Memory Width |
8
|
8
|
Number of Functions |
1
|
2
|
Number of Terminals |
22
|
68
|
Number of Words |
33554432 words
|
1048576 words
|
Number of Words Code |
32000000
|
1000000
|
Operating Mode |
ASYNCHRONOUS
|
ASYNCHRONOUS
|
Operating Temperature-Max |
55 °C
|
60 °C
|
Operating Temperature-Min |
|
|
Organization |
32MX8
|
1MX8
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Code |
DIE
|
|
Package Shape |
RECTANGULAR
|
UNSPECIFIED
|
Package Style |
UNCASED CHIP
|
MICROELECTRONIC ASSEMBLY
|
Parallel/Serial |
SERIAL
|
PARALLEL
|
Programming Voltage |
3 V
|
5 V
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
0.84 mm
|
|
Supply Voltage-Max (Vsup) |
3.6 V
|
5.25 V
|
Supply Voltage-Min (Vsup) |
3 V
|
4.75 V
|
Supply Voltage-Nom (Vsup) |
3.3 V
|
5 V
|
Surface Mount |
YES
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Form |
NO LEAD
|
UNSPECIFIED
|
Terminal Pitch |
2.54 mm
|
|
Terminal Position |
UPPER
|
UNSPECIFIED
|
Width |
37 mm
|
|
Base Number Matches |
1
|
3
|
Access Time-Max |
|
150 ns
|
Additional Feature |
|
EMBEDDED ALGORITHM; 512 BYTE ATTRIBUTE MEMORY; AUTOMATIC WRITE; 100K ERASE/WRITE CYCLES MIN.
|
Output Characteristics |
|
3-STATE
|
Type |
|
NOR TYPE
|
|
|
|
Compare TC58256DC with alternatives
Compare MCM29020E615 with alternatives