There are no models available for this part yet.
Overview of TC58256DC by Toshiba America Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Computing and Data Storage
CAD Models for TC58256DC by Toshiba America Electronic Components
Part Data Attributes for TC58256DC by Toshiba America Electronic Components
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TOSHIBA CORP
|
Part Package Code
|
MODULE
|
Package Description
|
DIE,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
3A991.B.1.B.1
|
HTS Code
|
8542.32.00.51
|
JESD-30 Code
|
R-XUUC-N22
|
Length
|
45 mm
|
Memory Density
|
268435456 bit
|
Memory IC Type
|
EEPROM
|
Memory Width
|
8
|
Number of Functions
|
1
|
Number of Terminals
|
22
|
Number of Words
|
33554432 words
|
Number of Words Code
|
32000000
|
Operating Mode
|
ASYNCHRONOUS
|
Operating Temperature-Max
|
55 °C
|
Operating Temperature-Min
|
|
Organization
|
32MX8
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
DIE
|
Package Shape
|
RECTANGULAR
|
Package Style
|
UNCASED CHIP
|
Parallel/Serial
|
SERIAL
|
Programming Voltage
|
3 V
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
0.84 mm
|
Supply Voltage-Max (Vsup)
|
3.6 V
|
Supply Voltage-Min (Vsup)
|
3 V
|
Supply Voltage-Nom (Vsup)
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
UPPER
|
Width
|
37 mm
|
Alternate Parts for TC58256DC
This table gives cross-reference parts and alternative options found for TC58256DC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC58256DC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IMC004FLSP | Flash Card, 2MX16, 250ns | Intel Corporation | TC58256DC vs IMC004FLSP |
SM9OTS2MP310 | OTP ROM Card, 2MX8, 100ns, MOS | SMART Modular Technology Inc | TC58256DC vs SM9OTS2MP310 |
ID243E01 | Flash Card, 4MX8, 150ns, | Sharp Corp | TC58256DC vs ID243E01 |
KWB111SDC | 5MX16 MASK PROM CARD, 150ns, XMA68 | Epson Electronics America Inc | TC58256DC vs KWB111SDC |
ID243D01 | Flash Card, 2MX8, 150ns, | Sharp Corp | TC58256DC vs ID243D01 |
MCM29020E615 | Flash Card, 1MX8, 150ns | Motorola Semiconductor Products | TC58256DC vs MCM29020E615 |
STI-FL/10A | Flash Card, 10MX8, | Simple Tech Inc | TC58256DC vs STI-FL/10A |
ID242LXX | Flash Card, 10MX16, 250ns, CARD-68 | Sharp Corp | TC58256DC vs ID242LXX |
SM9OTS2MP320 | OTP ROM Card, 2MX8, 200ns, MOS | SMART Modular Technology Inc | TC58256DC vs SM9OTS2MP320 |
MF74M1-G7DAT | MASK ROM Card, 4MX8, 200ns, MOS | Mitsubishi Electric | TC58256DC vs MF74M1-G7DAT |