TL750L10CDRE4 vs AS2937M3-10 feature comparison

TL750L10CDRE4 Texas Instruments

Buy Now Datasheet

AS2937M3-10 Sipex Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC SIPEX CORP
Part Package Code SOIC
Package Description SOP, SOP8,.25 LSOP, SOT-223
Pin Count 8
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Adjustability FIXED FIXED
Dropout Voltage1-Max 0.6 V 1 V
Dropout Voltage1-Nom 0.6 V 0.5 V
Input Voltage Absolute-Max 26 V 20 V
Input Voltage-Max 26 V 20 V
Input Voltage-Min 11 V 12 V
JESD-30 Code R-PDSO-G8 R-PDSO-G4
JESD-609 Code e4 e0
Length 4.9 mm 6.5024 mm
Line Regulation-Max 0.06% 0.1%
Load Regulation-Max 0.1% 0.1%
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 8 4
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 0.15 A 0.5 A
Output Voltage1-Max 10.5 V 10.5 V
Output Voltage1-Min 9.5 V 9.5 V
Output Voltage1-Nom 10 V 10 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP LSOP
Package Equivalence Code SOP8,.25 SOT-223
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, LOW PROFILE
Packing Method TR
Peak Reflow Temperature (Cel) 260 240
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.75 mm 1.7 mm
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Terminal Finish NICKEL PALLADIUM GOLD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 2.3 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Voltage Tolerance-Max 5% 3%
Width 3.9 mm 3.505 mm
Base Number Matches 1 1

Compare TL750L10CDRE4 with alternatives

Compare AS2937M3-10 with alternatives