UPD29F064115F9-EB90X-CD6
vs
AM29LV640DU150WHE
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
RENESAS ELECTRONICS CORP
|
SPANSION INC
|
Package Description |
,
|
BGA,
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
3A001.A.2.C
|
HTS Code |
8542.32.00.51
|
8542.32.00.51
|
Base Number Matches |
2
|
2
|
Rohs Code |
|
No
|
Part Package Code |
|
BGA
|
Pin Count |
|
63
|
Access Time-Max |
|
150 ns
|
JESD-30 Code |
|
R-PBGA-B63
|
JESD-609 Code |
|
e0
|
Memory Density |
|
67108864 bit
|
Memory IC Type |
|
FLASH
|
Memory Width |
|
16
|
Moisture Sensitivity Level |
|
3
|
Number of Functions |
|
1
|
Number of Terminals |
|
63
|
Number of Words |
|
4194304 words
|
Number of Words Code |
|
4000000
|
Operating Mode |
|
ASYNCHRONOUS
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Organization |
|
4MX16
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
BGA
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
GRID ARRAY
|
Parallel/Serial |
|
PARALLEL
|
Programming Voltage |
|
3 V
|
Qualification Status |
|
Not Qualified
|
Supply Voltage-Max (Vsup) |
|
3.6 V
|
Supply Voltage-Min (Vsup) |
|
2.7 V
|
Supply Voltage-Nom (Vsup) |
|
3 V
|
Surface Mount |
|
YES
|
Technology |
|
CMOS
|
Temperature Grade |
|
MILITARY
|
Terminal Finish |
|
TIN LEAD
|
Terminal Form |
|
BALL
|
Terminal Position |
|
BOTTOM
|
|
|
|
Compare AM29LV640DU150WHE with alternatives