Part Details for 007-01-8052 by Molex
Overview of 007-01-8052 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER8052-452MEB | Coilcraft Inc | General Purpose Inductor, 4.5uH, 20%, Ferrite-Core, 3335, | |
SER8052-103MEC | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, Ferrite-Core, 3335, | |
SER8052-802MEB | Coilcraft Inc | General Purpose Inductor, 8uH, 20%, Ferrite-Core, 3335, |
Part Details for 007-01-8052
007-01-8052 CAD Models
007-01-8052 Part Data Attributes
|
007-01-8052
Molex
Buy Now
Datasheet
|
Compare Parts:
007-01-8052
Molex
Rectangular Power Connector, 5 Contact(s), Female
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 007-01-8052
This table gives cross-reference parts and alternative options found for 007-01-8052. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 007-01-8052, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
43250-3001 | Rectangular Power Connector, 5 Contact(s), Female | Molex | 007-01-8052 vs 43250-3001 |
07-01-8053 | Rectangular Power Connector, 5 Contact(s), Female | Molex | 007-01-8052 vs 07-01-8053 |
1461-5D | Rectangular Power Connector, 5 Contact(s), Female | Molex | 007-01-8052 vs 1461-5D |
PLS5W5F00000 | Rectangular Power Connector, 5 Contact(s), Female, Crimp Terminal | Amphenol Positronic | 007-01-8052 vs PLS5W5F00000 |
765-18-0080D | 5 CONTACT(S), FEMALE, POWER CONNECTOR | TE Connectivity | 007-01-8052 vs 765-18-0080D |
1461-5W | Rectangular Power Connector, 5 Contact(s), Female | Molex | 007-01-8052 vs 1461-5W |