Part Details for 43250-3001 by Molex
Overview of 43250-3001 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 43250-3001
43250-3001 CAD Models
43250-3001 Part Data Attributes
|
43250-3001
Molex
Buy Now
Datasheet
|
Compare Parts:
43250-3001
Molex
Rectangular Power Connector, 5 Contact(s), Female
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 43250-3001
This table gives cross-reference parts and alternative options found for 43250-3001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 43250-3001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
765-18-0080D | 5 CONTACT(S), FEMALE, POWER CONNECTOR | TE Connectivity | 43250-3001 vs 765-18-0080D |
42732-1050 | Rectangular Power Connector, 5 Contact(s), Female | Molex | 43250-3001 vs 42732-1050 |
175942-1 | 5 CONTACT(S), FEMALE, POWER CONNECTOR | TE's AMP | 43250-3001 vs 175942-1 |
175942-1 | CONNECTOR, 5 CONTACT(S), FEMALE, POWER CONNECTOR | TE Connectivity | 43250-3001 vs 175942-1 |
07-01-8053 | Rectangular Power Connector, 5 Contact(s), Female | Molex | 43250-3001 vs 07-01-8053 |
178482-9 | 5 CONTACT(S), FEMALE, POWER CONNECTOR | TE's AMP | 43250-3001 vs 178482-9 |
43250-3000 | Rectangular Power Connector, 5 Contact(s), Female | Molex | 43250-3001 vs 43250-3000 |
PLS5W5F1000 | Rectangular Power Connector, 5 Contact(s), Female | Amphenol Positronic | 43250-3001 vs PLS5W5F1000 |
007-01-8052 | Rectangular Power Connector, 5 Contact(s), Female | Molex | 43250-3001 vs 007-01-8052 |
PLS5W5F10000 | Rectangular Power Connector, 5 Contact(s), Female, Solder Terminal | Amphenol Positronic | 43250-3001 vs PLS5W5F10000 |