Part Details for PLS5W5F00000 by Amphenol Positronic
Overview of PLS5W5F00000 by Amphenol Positronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PLS5W5F00000
PLS5W5F00000 CAD Models
PLS5W5F00000 Part Data Attributes
|
PLS5W5F00000
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
PLS5W5F00000
Amphenol Positronic
Rectangular Power Connector, 5 Contact(s), Female, Crimp Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Additional Feature | SHROUDED, POLARIZED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | GOLD FLASH/GOLD (30)/GOLD (50) OVER NICKEL | |
Contact Finish Termination | GOLD FLASH/GOLD (30)/GOLD (50) OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
Alternate Parts for PLS5W5F00000
This table gives cross-reference parts and alternative options found for PLS5W5F00000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLS5W5F00000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
43250-3001 | Rectangular Power Connector, 5 Contact(s), Female | Molex | PLS5W5F00000 vs 43250-3001 |
07-01-8053 | Rectangular Power Connector, 5 Contact(s), Female | Molex | PLS5W5F00000 vs 07-01-8053 |
1461-5D | Rectangular Power Connector, 5 Contact(s), Female | Molex | PLS5W5F00000 vs 1461-5D |
765-18-0080D | 5 CONTACT(S), FEMALE, POWER CONNECTOR | TE Connectivity | PLS5W5F00000 vs 765-18-0080D |
1461-5W | Rectangular Power Connector, 5 Contact(s), Female | Molex | PLS5W5F00000 vs 1461-5W |
007-01-8052 | Rectangular Power Connector, 5 Contact(s), Female | Molex | PLS5W5F00000 vs 007-01-8052 |