There are no models available for this part yet.
Overview of 07-01-8053 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAL1580-532MED | Coilcraft Inc | General Purpose Inductor, 5.3uH, 20%, 1 Element, Composite-Core, SMD, 6359, CHIP, 6359, HALOGEN FREE AND ROHS COMPLIANT | |
XAL1580-532MEB | Coilcraft Inc | General Purpose Inductor, 5.3uH, 20%, 1 Element, Composite-Core, SMD, 6359, CHIP, 6359, HALOGEN FREE AND ROHS COMPLIANT | |
XAL1580-532ME | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free |
CAD Models for 07-01-8053 by Molex
Part Data Attributes for 07-01-8053 by Molex
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
unknown
|
Connector Type
|
RECTANGULAR POWER CONNECTOR
|
Contact Gender
|
FEMALE
|
DIN Conformance
|
NO
|
Empty Shell
|
YES
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYESTER
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Total Number of Contacts
|
5
|
UL Flammability Code
|
94V-0
|
Alternate Parts for 07-01-8053
This table gives cross-reference parts and alternative options found for 07-01-8053. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 07-01-8053, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
43250-3001 | Rectangular Power Connector, 5 Contact(s), Female | Molex | 07-01-8053 vs 43250-3001 |
1461-5D | Rectangular Power Connector, 5 Contact(s), Female | Molex | 07-01-8053 vs 1461-5D |
PLS5W5F00000 | Rectangular Power Connector, 5 Contact(s), Female, Crimp Terminal | Amphenol Positronic | 07-01-8053 vs PLS5W5F00000 |
765-18-0080D | 5 CONTACT(S), FEMALE, POWER CONNECTOR | TE Connectivity | 07-01-8053 vs 765-18-0080D |
1461-5W | Rectangular Power Connector, 5 Contact(s), Female | Molex | 07-01-8053 vs 1461-5W |
007-01-8052 | Rectangular Power Connector, 5 Contact(s), Female | Molex | 07-01-8053 vs 007-01-8052 |