Part Details for 0353120250 by Molex
Overview of 0353120250 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0353120250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM20022-ND
|
DigiKey | CONN HEADER VERT 3POS 2.5MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
4900 In Stock |
|
$0.0990 / $0.2600 | Buy Now |
DISTI #
0353120250
|
Avnet Americas | Shrouded Header with Positive Lock 2.5mm Pitch Vertical 2 Circuits Nylon 6/6 Natural - Bulk (Alt: 0353120250) RoHS: Compliant Min Qty: 30000 Package Multiple: 15000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
0353120250
|
Avnet Americas | Shrouded Header with Positive Lock 2.5mm Pitch Vertical 2 Circuits Nylon 6/6 Natural - Bulk (Alt: 0353120250) RoHS: Compliant Min Qty: 30000 Package Multiple: 15000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
0353120250
|
Avnet Asia | Shrouded Header with Positive Lock 2.5mm Pitch Vertical 2 Circuits Nylon 6/6 Natural (Alt: 0353120250) RoHS: Compliant Min Qty: 30000 Package Multiple: 15000 Lead time: 11 Weeks, 5 Days | 0 |
|
RFQ |
Part Details for 0353120250
0353120250 CAD Models
0353120250 Part Data Attributes:
|
0353120250
Molex
Buy Now
Datasheet
|
Compare Parts:
0353120250
Molex
Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN COPPER | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e2 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0353120250
This table gives cross-reference parts and alternative options found for 0353120250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0353120250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPT-02-03.0-01-L-V | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 0353120250 vs UPT-02-03.0-01-L-V |
39-33-3023 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, LEAD FREE | Molex | 0353120250 vs 39-33-3023 |
39-31-6024 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal | Molex | 0353120250 vs 39-31-6024 |
10127720-023GLF | Board Connector, 2 Contact(s), Right Angle, Solder Terminal, Locking, Black Insulator, Plug | Amphenol FCi | 0353120250 vs 10127720-023GLF |
43160-1702 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal | Molex | 0353120250 vs 43160-1702 |
0359780232 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 0353120250 vs 0359780232 |
39-33-3028 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, LEAD FREE | Molex | 0353120250 vs 39-33-3028 |
A-42404-02B5 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal | Molex | 0353120250 vs A-42404-02B5 |
71231-0502 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal | Molex | 0353120250 vs 71231-0502 |
10131319-02211GPLF | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal | Amphenol FCi | 0353120250 vs 10131319-02211GPLF |