Part Details for 05H2-W by Rectron Semiconductor
Overview of 05H2-W by Rectron Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 05H2-W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
583-05H2-W
|
Mouser Electronics | Rectifiers 0.5A 100V 50ns mini-SMA RoHS: Compliant | 0 |
|
$0.0300 / $0.0390 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0243 / $0.0349 | Buy Now |
Part Details for 05H2-W
05H2-W CAD Models
05H2-W Part Data Attributes:
|
05H2-W
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
05H2-W
Rectron Semiconductor
Rectifier Diode, 1 Element, 0.5A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Additional Feature | HIGH RELIABILITY, LOW POWER LOSS | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 265 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 05H2-W
This table gives cross-reference parts and alternative options found for 05H2-W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 05H2-W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RSFBLHMH | Rectifier Diode, 1 Element, 0.5A, 100V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | 05H2-W vs RSFBLHMH |
05F2-W | Rectifier Diode, 1 Element, 0.5A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rectron Semiconductor | 05H2-W vs 05F2-W |
RS1001FL | Rectifier Diode, 1 Element, 0.5A, 100V V(RRM), Silicon, PLASTIC PACKAGE-2 | Promax-Johnton Electronic Corporation | 05H2-W vs RS1001FL |
FM05100-MH1 | Rectifier Diode, Schottky, 1 Element, 0.5A, 100V V(RRM), Silicon, | Formosa Microsemi Co Ltd | 05H2-W vs FM05100-MH1 |
SS05100FL-T1 | Rectifier Diode, Schottky, 1 Element, 0.5A, 100V V(RRM), Silicon, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | 05H2-W vs SS05100FL-T1 |
05F2L | Rectifier Diode, 1 Element, 0.5A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rectron Semiconductor | 05H2-W vs 05F2L |
RSFBLHRTG | Rectifier Diode, 1 Element, 0.5A, 100V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | 05H2-W vs RSFBLHRTG |
RSFBLHMT | Rectifier Diode, 1 Element, 0.5A, 100V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | 05H2-W vs RSFBLHMT |
RSFBLHR3G | Rectifier Diode, 1 Element, 0.5A, 100V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | 05H2-W vs RSFBLHR3G |
05U2L | Rectifier Diode, 1 Element, 0.5A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rectron Semiconductor | 05H2-W vs 05U2L |