-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Subminiature Connector, 25 Contact(s), Male, Solder Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1195-7822-ND
|
DigiKey | CONN D-SUB PLUG 25POS R/A SLDR Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
15 In Stock |
|
$5.6625 / $9.4800 | Buy Now |
DISTI #
617-09653227801
|
Mouser Electronics | D-Sub Standard Connectors DSUB SV ML SSDP ANG73-254 25P RoHS: Compliant | 41 |
|
$5.6600 / $9.4800 | Buy Now |
DISTI #
70448201
|
RS | D-Sub 25pin male angled 2.54mm pitch, stamped, w/o board locks, M3, PL3 | HARTING 09653227801 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$6.3000 / $10.5000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$5.8900 | Buy Now |
DISTI #
HRT09653227801
|
Heilind Electronics | D-SUB 25PIN MALE ANGLED 2.54MM | Americas - 0 in Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09653227801
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09653227801
HARTING Technology Group
D Subminiature Connector, 25 Contact(s), Male, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARDS: DIN 41652, IEC 60807 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | YES | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE/POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 09653227801. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 09653227801, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L777TSBH25POL2RM8 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | 09653227801 vs L777TSBH25POL2RM8 |
09653623817 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, | HARTING Technology Group | 09653227801 vs 09653623817 |
09653615733 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal | HARTING Technology Group | 09653227801 vs 09653615733 |
09653215701 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal | HARTING Technology Group | 09653227801 vs 09653215701 |
FCB-25PTI | D Subminiature Connector, 25 Contact(s), Male, IDC Terminal, Plug, | Cinch Connectivity Solutions | 09653227801 vs FCB-25PTI |
09653277802 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal | HARTING Technology Group | 09653227801 vs 09653277802 |
DBUMY-25PBFTI | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | 09653227801 vs DBUMY-25PBFTI |
DBLC-J25PAF-32L9E | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, LEAD FREE | Japan Aviation Electronics Industry Limited | 09653227801 vs DBLC-J25PAF-32L9E |
L717DB25PC | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Locking, Plug, ROHS COMPLIANT | Amphenol Corporation | 09653227801 vs L717DB25PC |
09653675811 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal | HARTING Technology Group | 09653227801 vs 09653675811 |