Part Details for 1.5KE150C by Changzhou Starsea Electronics Co Ltd
Overview of 1.5KE150C by Changzhou Starsea Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1.5KE150C
1.5KE150C CAD Models
1.5KE150C Part Data Attributes
|
1.5KE150C
Changzhou Starsea Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
1.5KE150C
Changzhou Starsea Electronics Co Ltd
Transient Suppressor
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CHANGZHOU STARSEA ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 |
Alternate Parts for 1.5KE150C
This table gives cross-reference parts and alternative options found for 1.5KE150C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5KE150C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1.5KE150C | Trans Voltage Suppressor Diode, 15000W, 121V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE, | Viking Tech Corp | 1.5KE150C vs 1.5KE150C |
1.5KE150CA | Trans Voltage Suppressor Diode, 1500W, 128V V(RWM), Bidirectional, 1 Element, Silicon, DO-201, GREEN, PLASTIC PACKAGE-2 | Taiwan Semiconductor | 1.5KE150C vs 1.5KE150CA |
1.5KE150C | Transient Suppressor, | DB Lectro Inc | 1.5KE150C vs 1.5KE150C |
1.5KE150CA_R2_10001 | Trans Voltage Suppressor Diode, 1500W, 128V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | 1.5KE150C vs 1.5KE150CA_R2_10001 |
1.5KE150C | Trans Voltage Suppressor Diode, 128V V(RWM), Bidirectional, | Pulse Electronics Corporation | 1.5KE150C vs 1.5KE150C |
1.5KE150CA | Transil 1500 W | STMicroelectronics | 1.5KE150C vs 1.5KE150CA |
1.5KE150CAHE3AMP | Trans Voltage Suppressor Diode, 128V V(RWM), Bidirectional, | Fagor Electrónica | 1.5KE150C vs 1.5KE150CAHE3AMP |
1.5KE150CA-E3/54 | Trans Voltage Suppressor Diode, 1500W, 128V V(RWM), Bidirectional, 1 Element, Silicon, | Vishay Intertechnologies | 1.5KE150C vs 1.5KE150CA-E3/54 |
1.5KE150CA | Trans Voltage Suppressor Diode | Suzhou Good-Ark Electronics Co Ltd | 1.5KE150C vs 1.5KE150CA |
1.5KE150C | Trans Voltage Suppressor Diode, 1500W, 121V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, DO-201, PLASTIC, 2 PIN | Lite-On Semiconductor Corporation | 1.5KE150C vs 1.5KE150C |