1.5SMC51AT3
Description: 1500W, UNIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, SMC, 2 PIN

Overview of 1.5SMC51AT3 by Motorola Mobility LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 1.5SMC51AT3 by Motorola Mobility LLC

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   Min Qty: 12 5980
  • 12 $0.4500
  • 46 $0.2925
  • 172 $0.1688
  • 594 $0.1440
  • 1,286 $0.1260
  • 3,057 $0.1170
$0.1170 / $0.4500 Buy Now

CAD Models for 1.5SMC51AT3 by Motorola Mobility LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1.5SMC51AT3 by Motorola Mobility LLC

1.5SMC51AT3
Motorola Mobility LLC
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
MOTOROLA INC
Package Description
R-PDSO-C2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
HIGH RELIABILITY, LOW IMPEDANCE
Breakdown Voltage-Max
53.6 V
Breakdown Voltage-Min
48.5 V
Breakdown Voltage-Nom
51 V
Clamping Voltage-Max
70.1 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e0
Non-rep Peak Rev Power Dis-Max
1500 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Qualification Status
Not Qualified
Reference Standard
UL RECOGNIZED
Rep Pk Reverse Voltage-Max
43.6 V
Reverse Current-Max
5 µA
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
C BEND
Terminal Position
DUAL
Want to compare parts?
  1. 1.5SMC51AT3
    Motorola Mobility LLC
    1500W, UNIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, SMC, 2 PIN
    VS

Alternate Parts for 1.5SMC51AT3

This table gives cross-reference parts and alternative options found for 1.5SMC51AT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5SMC51AT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1.5SMC51AT/R13 Trans Voltage Suppressor Diode, 1500W, 43.6V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN PanJit Semiconductor 1.5SMC51AT3 vs 1.5SMC51AT/R13
1.5SMC51AT3G 1500 Watt SMC Transient Voltage Suppressor, 51 V Unidir, SMC, 2500-REEL onsemi 1.5SMC51AT3 vs 1.5SMC51AT3G
Part Number Description Manufacturer Compare
SMCJ18AP DIODE 1500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN, Transient Suppressor Micro Commercial Components 1.5SMC51AT3 vs SMCJ18AP
SMCJ18-G Trans Voltage Suppressor Diode, 1500W, 18V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, LEAD FREE, PLASTIC, SMC, 2 PIN Sensitron Semiconductors 1.5SMC51AT3 vs SMCJ18-G
SMCJ43AP DIODE 1500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN, Transient Suppressor Micro Commercial Components 1.5SMC51AT3 vs SMCJ43AP
SMCJ43-T3 Trans Voltage Suppressor Diode, 1500W, 43V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMC, 2 PIN Sensitron Semiconductors 1.5SMC51AT3 vs SMCJ43-T3
1SMC43AT3G 1500 Watt SMC Transient Voltage Suppressor, 43 V Unidirectional, SMC, 2500-REEL onsemi 1.5SMC51AT3 vs 1SMC43AT3G
SMCJ43P DIODE 1500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN, Transient Suppressor Micro Commercial Components 1.5SMC51AT3 vs SMCJ43P
SMCJ43A Trans Voltage Suppressor Diode, 1500W, 43V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMC, 2 PIN Sensitron Semiconductors 1.5SMC51AT3 vs SMCJ43A
1SMC18AT3G 1500 Watt SMC Transient Voltage Suppressor, 18 V Unidirectional, SMC, 2500-REEL onsemi 1.5SMC51AT3 vs 1SMC18AT3G
1.5SMC22AT3G Zener Transient Voltage Supressor, 1500 Watt Peak Power, SMC, 2500-REEL onsemi 1.5SMC51AT3 vs 1.5SMC22AT3G
SMCJ43A-G Trans Voltage Suppressor Diode, 1500W, 43V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, LEAD FREE, PLASTIC, SMC, 2 PIN Sensitron Semiconductors 1.5SMC51AT3 vs SMCJ43A-G

Related Parts for 1.5SMC51AT3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1.5SMC51AT3 by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1.5SMC51AT3 by Motorola Mobility LLC

Select Manufacturer
Which Manufacturer of 1.5SMC51AT3 would you like to use for your alert(s)?
  • Please alert me when 1.5SMC51AT3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1.5SMC51AT3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1.5SMC51AT3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1.5SMC51AT3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1.5SMC51AT3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1.5SMC51AT3 by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: