Part Details for 10137926-2011LF by Amphenol FCi
Overview of 10137926-2011LF by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10137926-2011LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG10137926-2011LF
|
Heilind Electronics | 10137926-2011LF-MINITEK PWR3.0 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRG10137926-2011LF
|
Interstate Connecting Components | 10137926-2011LF-MINITEK PWR3.0 | 0 |
|
Buy Now |
Part Details for 10137926-2011LF
10137926-2011LF CAD Models
10137926-2011LF Part Data Attributes:
|
10137926-2011LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10137926-2011LF
Amphenol FCi
Rectangular Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | RATED CURRENT(POWER): 8.5A | |
Body Breadth | 0.345 inch | |
Body Depth | 0.39 inch | |
Body Length | 1.325 inch | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | SQ PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Shell Material | LIQUID CRYSTAL POLYMER | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 10137926-2011LF
This table gives cross-reference parts and alternative options found for 10137926-2011LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10137926-2011LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IPL1-110-02-LM-D-P | Rectangular Power Connector, 20 Contact(s), Male, Surface Mount Terminal | Samtec Inc | 10137926-2011LF vs IPL1-110-02-LM-D-P |
43270-2013 | Rectangular Power Connector, 20 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 10137926-2011LF vs 43270-2013 |
IPT1-110-01-S-D-VS-FL | Rectangular Power Connector, 20 Contact(s), Male, Surface Mount Terminal | Samtec Inc | 10137926-2011LF vs IPT1-110-01-S-D-VS-FL |
39-30-9206 | Rectangular Power Connector, 20 Contact(s), Male, Solder Terminal, LEAD FREE | Molex | 10137926-2011LF vs 39-30-9206 |
10127720-204LF | Board Connector, 20 Contact(s), Right Angle, Solder Terminal, Locking, Black Insulator, Plug | Amphenol FCi | 10137926-2011LF vs 10127720-204LF |
IPL1-110-01-F-D-K | Rectangular Power Connector, 20 Contact(s), Male, Solder Terminal | Samtec Inc | 10137926-2011LF vs IPL1-110-01-F-D-K |
50-36-1846 | Rectangular Power Connector, 20 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 10137926-2011LF vs 50-36-1846 |
91570-020LF | Rectangular Power Connector, 20 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol FCi | 10137926-2011LF vs 91570-020LF |
0671205020 | Rectangular Power Connector, 20 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 10137926-2011LF vs 0671205020 |
10131318-2011100LF | Board Connector, 20 Contact(s), Male, Right Angle, Solder Terminal, Locking, Natural Insulator | Amphenol FCi | 10137926-2011LF vs 10131318-2011100LF |