Part Details for 707-19-1024 by Molex
Overview of 707-19-1024 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 707-19-1024
707-19-1024 CAD Models
707-19-1024 Part Data Attributes
|
707-19-1024
Molex
Buy Now
Datasheet
|
Compare Parts:
707-19-1024
Molex
Telecom and Datacom Connector, 50 Contact(s), Male, Straight, Solder Terminal, Hole .115-.125, Plug
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.594 inch | |
Body Depth | 0.206 inch | |
Body Length | 3.28 inch | |
Body/Shell Style | PLUG | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL | |
Contact Finish Termination | TIN LEAD (75) OVER NICKEL | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.085 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .115-.125 | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.2926 mm | |
Plating Thickness | 30u inch | |
Reference Standard | UL | |
Terminal Pitch | 2.159 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 |
Alternate Parts for 707-19-1024
This table gives cross-reference parts and alternative options found for 707-19-1024. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 707-19-1024, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5229912-1 | KIT, PLUG, 50 POS,B SLOT C/LOK | TE Connectivity | 707-19-1024 vs 5229912-1 |
553913-1 | 50 CONTACT(S), MALE, TELECOM AND DATACOM CONNECTOR, IDC, PLUG | TE Connectivity | 707-19-1024 vs 553913-1 |
DX30A-50P-PG | Telecom and Datacom Connector, 50 Contact(s), Male, IDC Terminal, Guide Pin, Plug | Hirose Electric Co Ltd | 707-19-1024 vs DX30A-50P-PG |
M83515/3-09 | Telecom and Datacom Connector, 50 Contact(s), Male, Solder Terminal, #4-40, Plug, | Cinch Connectivity Solutions | 707-19-1024 vs M83515/3-09 |
556039-1 | PLUG ASSY,50POS,SC/LK,CHAMP-LK | TE Connectivity | 707-19-1024 vs 556039-1 |
554548-1 | 50 CONTACT(S), MALE, TELECOM AND DATACOM CONNECTOR, IDC, PLUG | TE Connectivity | 707-19-1024 vs 554548-1 |
10150-900AJL | Telecom and Datacom Connector, 50 Contact(s), Male, Straight, Plug | 3M Interconnect | 707-19-1024 vs 10150-900AJL |
6-5229912-4 | 50 CONTACT(S), MALE, TELECOM AND DATACOM CONNECTOR, PLUG | TE Connectivity | 707-19-1024 vs 6-5229912-4 |
787131-1 | 50 CONTACT(S), MALE, TELECOM AND DATACOM CONNECTOR, IDC, PLUG | TE Connectivity | 707-19-1024 vs 787131-1 |
707-19-1014 | Telecom and Datacom Connector, 50 Contact(s), Male, Straight, Solder Terminal, Hole .115-.125, Plug | Molex | 707-19-1024 vs 707-19-1014 |