Part Details for 157-19500-02 by Amphenol Corporation
Overview of 157-19500-02 by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SD1950(0)-T1-AY | Renesas Electronics Corporation | Small Signal Bipolar Transistors | |
2SD1950(0)-T1-AZ | Renesas Electronics Corporation | Small Signal Bipolar Transistors, POMM, / | |
10128494-119500ULF | Amphenol Communications Solutions | ExaMEZZ® 56Gb/s High Speed Mezzanine Connector System, 4-Pair, 25 column, 19.5mm Plug Height, Press-Fit, Hermaphroditic. |
Part Details for 157-19500-02
157-19500-02 CAD Models
157-19500-02 Part Data Attributes
|
157-19500-02
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
157-19500-02
Amphenol Corporation
Telecom and Datacom Connector, 50 Contact(s), Male, IDC Terminal, Plug
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | PLASTIC | |
Body Length | 3.259 inch | |
Body/Shell Style | PLUG | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1700VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.085 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 20u inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | ZINC | |
Shell Material | STEEL | |
Termination Type | IDC | |
Total Number of Contacts | 50 |
Alternate Parts for 157-19500-02
This table gives cross-reference parts and alternative options found for 157-19500-02. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 157-19500-02, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C57LE-10500-6300 | Telecom and Datacom Connector, 50 Contact(s), Male, Right Angle, Solder Terminal, #4-40, Plug | Amphenol Corporation | 157-19500-02 vs C57LE-10500-6300 |
5229912-4 | KIT, PLUG,50 POS,B SLOT, C/LOK | TE Connectivity | 157-19500-02 vs 5229912-4 |
787131-1 | 50 CONTACT(S), MALE, TELECOM AND DATACOM CONNECTOR, IDC, PLUG | TE Connectivity | 157-19500-02 vs 787131-1 |
TRM050SLDIF | Telecom and Datacom Connector, 50 Contact(s), Male, IDC Terminal, Plug, | ABB Installation Products Inc | 157-19500-02 vs TRM050SLDIF |
5229912-1 | KIT, PLUG, 50 POS,B SLOT C/LOK | TE Connectivity | 157-19500-02 vs 5229912-1 |
DX30A-50P-PG | Telecom and Datacom Connector, 50 Contact(s), Male, IDC Terminal, Guide Pin, Plug | Hirose Electric Co Ltd | 157-19500-02 vs DX30A-50P-PG |
707-19-1024 | Telecom and Datacom Connector, 50 Contact(s), Male, Straight, Solder Terminal, Hole .115-.125, Plug | Molex | 157-19500-02 vs 707-19-1024 |
52316-5011 | Telecom and Datacom Connector, 50 Contact(s), Male, IDC Terminal, Locking, Plug | Molex | 157-19500-02 vs 52316-5011 |
5173278-3 | 50 CONTACT(S), MALE, RIGHT ANGLE TELECOM AND DATACOM CONNECTOR, SOLDER, LEAD FREE | TE Connectivity | 157-19500-02 vs 5173278-3 |
6-5229912-4 | 50 CONTACT(S), MALE, TELECOM AND DATACOM CONNECTOR, PLUG | TE Connectivity | 157-19500-02 vs 6-5229912-4 |