Part Details for 10280-R20CS by 3M Interconnect
Results Overview of 10280-R20CS by 3M Interconnect
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
10280-R20CS Information
10280-R20CS by 3M Interconnect is a Telecom and Datacom Connector.
Telecom and Datacom Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 51740-10102801CCLF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, Vertical Receptacle, With Guide Pin 1P 28S 1P | |
| 51720-10102801AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, Right Angle, Header With Guide Pin, 1P 28S 1P | |
| 51760-10102801AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, Right Angle Receptacle, With Guide Pin, 1P 28S 1P |
US Tariff Estimator: 10280-R20CS by 3M Interconnect
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
10280-R20CS Part Data Attributes
|
|
10280-R20CS
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
10280-R20CS
3M Interconnect
D Type Connector, 80 Contact(s), Female, 0.05 inch Pitch, Press Fit Terminal, M2.6, Receptacle
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.30 | |
| Connector Type | Ribbon D Connector | |
| Contact Finish Mating | Gold (30) Over Nickel (80) | |
| Contact Finish Termination | Gold Over Nickel | |
| Contact Material | Copper Alloy | |
| DIN Conformance | No | |
| IEC Conformance | No | |
| JESD-609 Code | e4 | |
| MIL Conformance | No |