Part Details for 27W08AM by Legrand North America LLC
Overview of 27W08AM by Legrand North America LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for 27W08AM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AJ2637
|
Newark | Tlcn Ip67 3W 20A 125/250V Non Anti-Mic |Legrand Pass & Seymour 27W08AM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$98.7100 / $122.3000 | Buy Now |
Part Details for 27W08AM
27W08AM CAD Models
27W08AM Part Data Attributes
|
27W08AM
Legrand North America LLC
Buy Now
Datasheet
|
Compare Parts:
27W08AM
Legrand North America LLC
Mains Power Connector, 10/15A, 250V, Male, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEGRAND | |
Reach Compliance Code | unknown | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
Mains Connector Rating | 10/15A, 250V | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |
Alternate Parts for 27W08AM
This table gives cross-reference parts and alternative options found for 27W08AM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 27W08AM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
29W08AM | Mains Power Connector, 10/15A, 250V, Male, Solder Terminal, | Legrand North America LLC | 27W08AM vs 29W08AM |
10GENG3Q | Mains Power Connector | Delta Electronics Inc | 27W08AM vs 10GENG3Q |
10GENG3U | Mains Power Connector | Delta Electronics Inc | 27W08AM vs 10GENG3U |
10GEEW3E | Mains Power Connector | Delta Electronics Inc | 27W08AM vs 10GEEW3E |
10GEEW3ES-R | Mains Power Connector | Delta Electronics Inc | 27W08AM vs 10GEEW3ES-R |
29W76BK | Mains Power Connector, 10/15A, 250V, Male, Solder Terminal, | Legrand North America LLC | 27W08AM vs 29W76BK |
10BEEG3GA-R | Mains Power Connector | Delta Electronics Inc | 27W08AM vs 10BEEG3GA-R |
27W76BK | Mains Power Connector, 10/15A, 250V, Male, Solder Terminal, | Legrand North America LLC | 27W08AM vs 27W76BK |
10GEEW3Q | Mains Power Connector | Delta Electronics Inc | 27W08AM vs 10GEEW3Q |
06ME3DA | Mains Power Connector | Delta Electronics Inc | 27W08AM vs 06ME3DA |