Part Details for 10GEEG3U-R by Delta Electronics Inc
Overview of 10GEEG3U-R by Delta Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 10GEEG3U-R
10GEEG3U-R CAD Models
10GEEG3U-R Part Data Attributes:
|
10GEEG3U-R
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
10GEEG3U-R
Delta Electronics Inc
Mains Power Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
Mains Connector Rating | 10/15A, 250V | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |
Alternate Parts for 10GEEG3U-R
This table gives cross-reference parts and alternative options found for 10GEEG3U-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10GEEG3U-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10GEEG3Q | Mains Power Connector | Delta Electronics Inc | 10GEEG3U-R vs 10GEEG3Q |
27W08AM | Mains Power Connector, 10/15A, 250V, Male, Solder Terminal, | Legrand North America LLC | 10GEEG3U-R vs 27W08AM |
10GEEW3E | Mains Power Connector | Delta Electronics Inc | 10GEEG3U-R vs 10GEEW3E |
10GENG3Q | Mains Power Connector | Delta Electronics Inc | 10GEEG3U-R vs 10GENG3Q |
06ME3D | Mains Power Connector | Delta Electronics Inc | 10GEEG3U-R vs 06ME3D |
10GENGW3E-R | Mains Power Connector | Delta Electronics Inc | 10GEEG3U-R vs 10GENGW3E-R |
10GENG3C | Mains Power Connector | Delta Electronics Inc | 10GEEG3U-R vs 10GENG3C |
10GENW3Q-R | Mains Power Connector | Delta Electronics Inc | 10GEEG3U-R vs 10GENW3Q-R |
29W08 | Mains Power Connector, 10/15A, 250V, Male, Solder Terminal, | Legrand North America LLC | 10GEEG3U-R vs 29W08 |
29W76BK | Mains Power Connector, 10/15A, 250V, Male, Solder Terminal, | Legrand North America LLC | 10GEEG3U-R vs 29W76BK |