Part Details for 120PCL-NWG by DDP Engineered LED Solutions
Overview of 120PCL-NWG by DDP Engineered LED Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 120PCL-NWG
120PCL-NWG CAD Models
120PCL-NWG Part Data Attributes
|
120PCL-NWG
DDP Engineered LED Solutions
Buy Now
Datasheet
|
Compare Parts:
120PCL-NWG
DDP Engineered LED Solutions
Single Color LED, Green, Clear, 7.4mm,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | DATA DISPLAY PRODUCTS | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Configuration | SINGLE | |
Lens Type | CLEAR | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 5.8 mm | |
Packing Method | BULK | |
Shape | CYLINDRICAL | |
Size | 7.4 mm | |
Surface Mount | NO | |
Terminal Pitch | 4.2 mm |
Alternate Parts for 120PCL-NWG
This table gives cross-reference parts and alternative options found for 120PCL-NWG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 120PCL-NWG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1051QC1 | Single Color LED, Red, | CML Innovative Technologies | 120PCL-NWG vs 1051QC1 |
1051C1 | Red 0.5″ Neon Round Panel Mount Indicator 250V with Tab Terminals | Visual Communications Company | 120PCL-NWG vs 1051C1 |
2152QAX5 | Single Color LED, Green, ROHS COMPLIANT PACKAGE-2 | CML Innovative Technologies | 120PCL-NWG vs 2152QAX5 |
1090NX5-28V | Single Color LED, Green, | CML Innovative Technologies | 120PCL-NWG vs 1090NX5-28V |
1052C5 | Single Color LED, Green, | CML Innovative Technologies | 120PCL-NWG vs 1052C5 |
208-532-22-38 | Single Color LED, Green, | MARL International Limited | 120PCL-NWG vs 208-532-22-38 |
200-BCG | Single Color LED, Green, Tinted, T-1 3/4, 4.8mm, | Visual Communications Company | 120PCL-NWG vs 200-BCG |
1090N1-28V | Single Color LED, Red, | CML Innovative Technologies | 120PCL-NWG vs 1090N1-28V |
1090QC1-12V | Single Color LED, Red, | CML Innovative Technologies | 120PCL-NWG vs 1090QC1-12V |
1090CX5-12V | Single Color LED, Green, | CML Innovative Technologies | 120PCL-NWG vs 1090CX5-12V |