Part Details for 12105E334ZAT2A by Kyocera AVX Components
Overview of 12105E334ZAT2A by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12105E334ZAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13J1247
|
Newark | T&r/Commercial Chip Rohs Compliant: Yes |Kyocera Avx 12105E334ZAT2A Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0890 / $0.1450 | Buy Now |
DISTI #
478-12105E334ZAT2ATR-ND
|
DigiKey | CAP CER SMD Min Qty: 4000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1208 | Buy Now |
DISTI #
12105E334ZAT2A
|
Avnet Americas | Cap Ceramic 0.33uF 50V Z5U -20% to 80% SMD 1210 85°C Embossed T/R - Tape and Reel (Alt: 12105E334ZAT2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
12105E334ZAT2A
|
Avnet Americas | Cap Ceramic 0.33uF 50V Z5U -20% to 80% SMD 1210 85°C Embossed T/R - Tape and Reel (Alt: 12105E334ZAT2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
12105E334ZAT2A
|
Avnet Asia | Cap Ceramic 0.33uF 50V Z5U -20% to 80% SMD 1210 85°C Embossed T/R (Alt: 12105E334ZAT2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 12105E334ZAT2A
12105E334ZAT2A CAD Models
12105E334ZAT2A Part Data Attributes:
|
12105E334ZAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
12105E334ZAT2A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.33uF, Surface Mount, 1210, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.33 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 10 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | Z5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 12105E334ZAT2A
This table gives cross-reference parts and alternative options found for 12105E334ZAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 12105E334ZAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VJ9926U334ZXAAT | CAPACITOR, CERAMIC, MULTILAYER, 50V, Z5U, 0.33uF, SURFACE MOUNT, 1210, CHIP | Vishay Vitramon | 12105E334ZAT2A vs VJ9926U334ZXAAT |
GRM42-2Z5U334Z050BL | CAPACITOR, CERAMIC, MULTILAYER, 50V, Z5U, 0.33uF, SURFACE MOUNT, 1210, CHIP | Murata Manufacturing Co Ltd | 12105E334ZAT2A vs GRM42-2Z5U334Z050BL |
12105E334ZAT4A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.33uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | 12105E334ZAT2A vs 12105E334ZAT4A |
GRM42-2Z5U334Z050AL | CAPACITOR, CERAMIC, MULTILAYER, 50V, Z5U, 0.33uF, SURFACE MOUNT, 1210, CHIP | Murata Manufacturing Co Ltd | 12105E334ZAT2A vs GRM42-2Z5U334Z050AL |
1210Z334Z500N | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.33uF, Surface Mount, 1210, CHIP | Knowles Capacitors | 12105E334ZAT2A vs 1210Z334Z500N |
1210Z334Z500NM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.33uF, Surface Mount, 1210, CHIP | Knowles Capacitors | 12105E334ZAT2A vs 1210Z334Z500NM |
NMC1210Z5U334Z50TRP | CAPACITOR, CERAMIC, MULTILAYER, 50V, Z5U, 0.33uF, SURFACE MOUNT, 1210, CHIP | NIC Components Corp | 12105E334ZAT2A vs NMC1210Z5U334Z50TRP |
C1210Z5U500-334ZNE-E | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.33uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | VENKEL LTD | 12105E334ZAT2A vs C1210Z5U500-334ZNE-E |
NMC1210Z5U334Z50TRPLPF | CAPACITOR, CERAMIC, MULTILAYER, 50V, Z5U, 0.33uF, SURFACE MOUNT, 1210, CHIP, LEAD FREE | NIC Components Corp | 12105E334ZAT2A vs NMC1210Z5U334Z50TRPLPF |
NMC1210Z5U334Z50TRPLP | CAPACITOR, CERAMIC, MULTILAYER, 50V, Z5U, 0.33uF, SURFACE MOUNT, 1210, CHIP | NIC Components Corp | 12105E334ZAT2A vs NMC1210Z5U334Z50TRPLP |