-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 200 Contact(s), 8 Row(s), Female, Right Angle, 0.079 inch Pitch, Press Fit Terminal, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
124118
ERNI
Buy Now
Datasheet
|
Compare Parts:
124118
ERNI
Board Connector, 200 Contact(s), 8 Row(s), Female, Right Angle, 0.079 inch Pitch, Press Fit Terminal, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ERNI ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | ERNI | |
Additional Feature | 25 SHIELD CONTACTS IN 1 ROW AVAILABLE | |
Body Breadth | 0.781 inch | |
Body Depth | 1.035 inch | |
Body Length | 1.969 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 750VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .7228 N | |
Insulation Resistance | 10000000000 Ω | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 9 | |
Number of Rows Loaded | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.4986 mm | |
Polarization Key | SHRD CENTER | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 200 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .139 N |
This table gives cross-reference parts and alternative options found for 124118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 124118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
646773-1 | Board Connector, 200 Contact(s), 8 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Gray Insulator, Receptacle | TE Connectivity | 124118 vs 646773-1 |
3-646445-0 | HEADER CONNECTOR,PCB MNT,RECEPT,200 CONTACTS,SKT,0.079 PITCH,PC TAIL TERMINAL,LOCKING,GRAY | TE Connectivity | 124118 vs 3-646445-0 |
5646445-1 | 2MM HM,ASY,T-E,REC,TWIST TULIP | TE Connectivity | 124118 vs 5646445-1 |
246-21300-15 | Board Connector, 200 Contact(s), 8 Row(s), Female, Right Angle, 0.079 inch Pitch, Press Fit Terminal, Locking, | ept Connectors | 124118 vs 246-21300-15 |
5646487-9 | 2MMHM,8R,T-E,W/SHLD,HM15 LUBE | TE Connectivity | 124118 vs 5646487-9 |