Part Details for 125LS10-R by Vishay Sprague
Results Overview of 125LS10-R by Vishay Sprague
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
125LS10-R Information
125LS10-R by Vishay Sprague is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
125LS10-R Part Data Attributes
|
|
125LS10-R
Vishay Sprague
Buy Now
|
Compare Parts:
125LS10-R
Vishay Sprague
Ceramic Disc Capacitor; Capacitance:10000pF; Capacitance Tolerance:+/- 20%; Series:125L; Termination:Radial Leaded; Dielectric Characteristic:Y5V; Features:AC Line Rated; Leaded Process Compatible:Yes; Packaging:Cut Tape RoHS Compliant: Yes
|
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown |