Part Details for 127050-0111 by ITT Interconnect Solutions
Overview of 127050-0111 by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLA1011-10 | Rochester Electronics LLC | BLA1011-10 - N-Channel LDMOS Avionics LDMOS Transistor (Ampleon Die) | |
61127-0500LF | Amphenol Communications Solutions | Header, Top Mount, Upper Deck(68Pins), VTB, 3.3V, 0mm s/o | |
PL140-111LD | Coilcraft Inc | SMPS Transformer, 140W, ROHS COMPLIANT |
Part Details for 127050-0111
127050-0111 CAD Models
127050-0111 Part Data Attributes
|
127050-0111
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
127050-0111
ITT Interconnect Solutions
Rack and Panel Connector, 260 Contact(s), Male, Solder Terminal, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | EMI/RFI SHIELDED, POLARIZED | |
Body/Shell Style | PLUG | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | ZIF N | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
MIL Conformance | NO | |
Mating Information | 127050-0112 | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Termination Type | SOLDER | |
Total Number of Contacts | 260 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 127050-0111
This table gives cross-reference parts and alternative options found for 127050-0111. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 127050-0111, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5316717-1 | Rack and Panel Connector, 260 Contact(s), Male, Solder Terminal, Plug | TE Connectivity | 127050-0111 vs 5316717-1 |
112086-0000 | Rack and Panel Connector, 260 Contact(s), Male, Solder Terminal, Plug | ITT Interconnect Solutions | 127050-0111 vs 112086-0000 |
112086-0002 | Rack and Panel Connector, 260 Contact(s), Male, Wire Wrap Terminal, Plug | ITT Interconnect Solutions | 127050-0111 vs 112086-0002 |
316717-3 | 260 CONTACT(S), MALE, MULTIWAY RACK AND PANEL CONN, SOLDER, PLUG | TE Connectivity | 127050-0111 vs 316717-3 |
DLM112086-3 | Rack and Panel Connector, 260 Contact(s), Male, Solder Terminal, Plug | ITT Interconnect Solutions | 127050-0111 vs DLM112086-3 |
5316717-3 | 260 CONTACT(S), MALE, MULTIWAY RACK AND PANEL CONN, SOLDER, PLUG, ROHS COMPLIANT | TE Connectivity | 127050-0111 vs 5316717-3 |
DLM5-260PW4A | Rack and Panel Connector, 260 Contact(s), Male, Wire Wrap Terminal, Plug | ITT Interconnect Solutions | 127050-0111 vs DLM5-260PW4A |
316717-1 | 260 CONTACT(S), MALE, MULTIWAY RACK AND PANEL CONN, SOLDER, PLUG | TE's AMP | 127050-0111 vs 316717-1 |
112086-0003 | Rack and Panel Connector, 260 Contact(s), Male, Solder Terminal, Plug | ITT Interconnect Solutions | 127050-0111 vs 112086-0003 |