-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1473562-6) RITS CONN.PLUG ASSY 6P YELLOW
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH9441
|
Newark | Conn, Plug, 6Pos, 2Mm, 1Row, Pitch Spacing:2Mm, No. Of Contacts:6Contacts, Gender:Plug, Product Range:Rits Series, Contact Termination Type:Crimp, No. Of Rows:1Rows, Contact Plating:Gold Plated Contacts, Contact Material:Copper Rohs Compliant: Yes |Te Connectivity 1473562-6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 191 |
|
$4.9900 / $5.6100 | Buy Now |
DISTI #
A29152-ND
|
DigiKey | CONN PLUG 6POS IDC GOLD Min Qty: 1 Lead time: 19 Weeks Container: Tube |
14112 In Stock |
|
$2.7097 / $4.1100 | Buy Now |
DISTI #
1473562-6
|
Avnet Americas | Conn E-Con Sensor Connector PL 6 POS 2mm Crimp ST Cable Mount 6 Terminal 1 Port - Bulk (Alt: 1473562-6) RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Lead time: 16 Weeks, 2 Days Container: Bulk | 0 |
|
$3.0070 | Buy Now |
DISTI #
571-1473562-6
|
Mouser Electronics | Power to the Board RITS CONN PLUG ASSM 6P YELLOW RoHS: Compliant | 3089 |
|
$3.1000 / $4.4200 | Buy Now |
|
Future Electronics | RITS CONN. PLUG ASSY 6P YELLOW RoHS: Compliant pbFree: Yes Min Qty: 1250 Package Multiple: 1250 Lead time: 16 Weeks Container: Tube | 0Tube |
|
$2.5600 | Buy Now |
DISTI #
AMP1473562-6
|
Heilind Electronics | RITS CONN.PLUG ASSY 6P YELLOW | Americas - 0 in Stock |
|
$3.1879 / $3.2356 | Buy Now |
|
Onlinecomponents.com | Conn PL 6 POS 2mm Crimp ST Cable Mount 6 Terminal 1 Port Tube RoHS: Compliant |
1100 In Stock |
|
$2.6200 / $4.3000 | Buy Now |
DISTI #
14735626-TEC
|
TME | 1473562-6 Min Qty: 25 | 534 |
|
$3.5195 / $5.0287 | Buy Now |
DISTI #
AMP1473562-6
|
Interstate Connecting Components | RITS CONN.PLUG ASSY 6P YELLOW | 0 |
|
$3.1879 / $3.2356 | Buy Now |
DISTI #
1473562-6
|
Avnet Abacus | Conn E-Con Sensor Connector PL 6 POS 2mm Crimp ST Cable Mount 6 Terminal 1 Port (Alt: 1473562-6) RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1473562-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1473562-6
TE Connectivity
(1473562-6) RITS CONN.PLUG ASSY 6P YELLOW
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.198 inch | |
Body Depth | 0.728 inch | |
Body Length | 0.791 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | YELLOW | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Rated Voltage | 32 V | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1473562-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1473562-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-103945-5 | Board Connector, 6 Contact(s), 1 Row(s), Male, Crimp/IDC Terminal, Black Insulator, Plug | TE Connectivity | 1473562-6 vs 5-103945-5 |
1-1473562-6 | Board Connector, 6 Contact(s), 1 Row(s), Male, Crimp Terminal, Red Insulator, Plug | TE Connectivity | 1473562-6 vs 1-1473562-6 |
1-103945-4 | 2X6 MTE SHRD PIN SR LATCH .100 | TE Connectivity | 1473562-6 vs 1-103945-4 |
VH-H-6 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Locking Mech, Plug | Singatron Enterprises Co | 1473562-6 vs VH-H-6 |
5-103946-5 | Board Connector, 6 Contact(s), 1 Row(s), Male, Crimp/IDC Terminal, Black Insulator, Plug | TE Connectivity | 1473562-6 vs 5-103946-5 |
1473562-6 | Board Connector, 6 Contact(s), 1 Row(s), Male, Crimp Terminal, Yellow Insulator, Plug | TE Connectivity | 1473562-6 vs 1473562-6 |
5-103949-5 | Board Connector, 6 Contact(s), 1 Row(s), Male, Crimp/IDC Terminal, Black Insulator, Plug | TE Connectivity | 1473562-6 vs 5-103949-5 |
2106091-5 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, Natural Insulator | TE Connectivity | 1473562-6 vs 2106091-5 |
5-146462-6 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 1473562-6 vs 5-146462-6 |
5-103944-5 | Board Connector, 6 Contact(s), 1 Row(s), Male, Crimp/IDC Terminal, Black Insulator, Plug | TE Connectivity | 1473562-6 vs 5-103944-5 |