Part Details for 1505135L3 by CML Innovative Technologies
Overview of 1505135L3 by CML Innovative Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 1505135L3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1505135L3
|
TME | LED lamp, white warm, T5,5, 24VDC, 24VAC, -20÷60°C, Mat: plastic Min Qty: 1 | 0 |
|
$2.6300 / $3.2400 | RFQ |
Part Details for 1505135L3
1505135L3 CAD Models
1505135L3 Part Data Attributes:
|
1505135L3
CML Innovative Technologies
Buy Now
Datasheet
|
Compare Parts:
1505135L3
CML Innovative Technologies
Single Color LED, Warm White,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CML TECHNOLOGIES GMBH & CO KG | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | WARM WHITE | |
Configuration | SINGLE | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | BULK | |
Shape | ROUND | |
Surface Mount | NO |
Alternate Parts for 1505135L3
This table gives cross-reference parts and alternative options found for 1505135L3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1505135L3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MADT-09LDSWPMADT-09LDSWP | SINGLE COLOR LED, WARM WHITE, 47.8mm, ROHS COMPLIANT PACKAGE-2 | Delta Electronics Inc | 1505135L3 vs MADT-09LDSWPMADT-09LDSWP |
L135-2780CA35000P1 | Single Color LED, Warm White, T-1, 3mm, | Lumileds | 1505135L3 vs L135-2780CA35000P1 |
MADT-09LDSWS | Single Color LED, Warm White, 47.8mm, ROHS COMPLIANT PACKAGE-2 | Delta Electronics Inc | 1505135L3 vs MADT-09LDSWS |
MADT-09LDSWSMADT-09LDSWS | SINGLE COLOR LED, WARM WHITE, 47.8mm, ROHS COMPLIANT PACKAGE-2 | Delta Electronics Inc | 1505135L3 vs MADT-09LDSWSMADT-09LDSWS |
M6DT-03LBWWS | Single Color LED, Warm White, 28mm, ROHS COMPLIANT PACKAGE-2 | Delta Electronics Inc | 1505135L3 vs M6DT-03LBWWS |
M6DT-03LBSWPM6DT-03LBSWP | SINGLE COLOR LED, WARM WHITE, 28 mm, ROHS COMPLIANT PACKAGE-2 | Delta Electronics Inc | 1505135L3 vs M6DT-03LBSWPM6DT-03LBSWP |
M6DT-03LBFWP | Single Color LED, Warm White, 28mm, ROHS COMPLIANT PACKAGE-2 | Delta Electronics Inc | 1505135L3 vs M6DT-03LBFWP |
M6DT-03LBWWBM6DT-03LBWWB | SINGLE COLOR LED, WARM WHITE, 28 mm, ROHS COMPLIANT PACKAGE-2 | Delta Electronics Inc | 1505135L3 vs M6DT-03LBWWBM6DT-03LBWWB |
MADT-09LDFWSMADT-09LDFWS | SINGLE COLOR LED, WARM WHITE, 47.8mm, ROHS COMPLIANT PACKAGE-2 | Delta Electronics Inc | 1505135L3 vs MADT-09LDFWSMADT-09LDFWS |
MADT-09LDWWDMADT-09LDWWD | SINGLE COLOR LED, WARM WHITE, 47.8mm, ROHS COMPLIANT PACKAGE-2 | Delta Electronics Inc | 1505135L3 vs MADT-09LDWWDMADT-09LDWWD |