Part Details for 15383 by Pop Rivets
Results Overview of 15383 by Pop Rivets
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
15383 Information
15383 by Pop Rivets is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 51915-383LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 2P 40S 2P Right Angle Receptacle, Solder To Board | |
| GSB3115383FHR | Amphenol Communications Solutions | USB 3.2, Type A, Receptacle, Right Angle Stacked Sink, 9.91mm Height, 18 Pins, Shell with Nickel Plating, Shell Dip Pitch 15.6mm, 30u\\ Gold, Dip 3mm, Black High Temperature Housing, Tray Packaging | |
| GSB3115383RF6HR | Amphenol Communications Solutions | USB 3.2, Type A, Receptacle, Right Angle Stacked Sink, 9.91mm Height, 18 Pins, Shell Without Flange(T/B), Shell with Nickel Plating, Shell Dip Pitch 17.42mm, 30u\\ Gold, Dip 3.0mm, Black High Temperature Housing, Tape and Reel Packaging |
Price & Stock for 15383
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
USM15383
|
DB Roberts | TT55 JAWS PAIR - 1 SET 2 EACH | 0 |
|
RFQ |