6-5229912-4
TE Connectivity
Description: 50 CONTACT(S), MALE, TELECOM AND DATACOM CONNECTOR, PLUG

Overview of 6-5229912-4 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Computing and Data Storage Electronic Manufacturing

CAD Models for 6-5229912-4 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 6-5229912-4 by TE Connectivity

6-5229912-4
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Body Breadth
0.605 inch
Body Depth
0.495 inch
Body Length
3.28 inch
Body/Shell Style
PLUG
Connector Type
TELECOM AND DATACOM CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Style
CENTRONIC
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Color
GRAY
Insulator Material
POLYPHENYLENE OXIDE
MIL Conformance
NO
Mating Contact Pitch
0.085 inch
Mixed Contacts
NO
Mounting Option 1
#4-40
Mounting Option 2
SCREW
Mounting Type
CABLE
Number of Rows Loaded
2
Option
GENERAL PURPOSE
Termination Type
IDC
Total Number of Contacts
50
Wire Size-Max
24 AWG
Wire Size-Min
26 AWG
Want to compare parts?
  1. 6-5229912-4
    TE Connectivity
    50 CONTACT(S), MALE, TELECOM AND DATACOM CONNECTOR, PLUG
    VS

Alternate Parts for 6-5229912-4

This table gives cross-reference parts and alternative options found for 6-5229912-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6-5229912-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C57LE-10500-6300 Telecom and Datacom Connector, 50 Contact(s), Male, Right Angle, Solder Terminal, #4-40, Plug Amphenol Corporation 6-5229912-4 vs C57LE-10500-6300
5229912-4 KIT, PLUG,50 POS,B SLOT, C/LOK TE Connectivity 6-5229912-4 vs 5229912-4
787131-1 50 CONTACT(S), MALE, TELECOM AND DATACOM CONNECTOR, IDC, PLUG TE Connectivity 6-5229912-4 vs 787131-1
TRM050SLDIF Telecom and Datacom Connector, 50 Contact(s), Male, IDC Terminal, Plug, ABB Installation Products Inc 6-5229912-4 vs TRM050SLDIF
5229912-1 KIT, PLUG, 50 POS,B SLOT C/LOK TE Connectivity 6-5229912-4 vs 5229912-1
DX30A-50P-PG Telecom and Datacom Connector, 50 Contact(s), Male, IDC Terminal, Guide Pin, Plug Hirose Electric Co Ltd 6-5229912-4 vs DX30A-50P-PG
707-19-1024 Telecom and Datacom Connector, 50 Contact(s), Male, Straight, Solder Terminal, Hole .115-.125, Plug Molex 6-5229912-4 vs 707-19-1024
52316-5011 Telecom and Datacom Connector, 50 Contact(s), Male, IDC Terminal, Locking, Plug Molex 6-5229912-4 vs 52316-5011
5173278-3 50 CONTACT(S), MALE, RIGHT ANGLE TELECOM AND DATACOM CONNECTOR, SOLDER, LEAD FREE TE Connectivity 6-5229912-4 vs 5173278-3
157-19500-02 Telecom and Datacom Connector, 50 Contact(s), Male, IDC Terminal, Plug Amphenol Corporation 6-5229912-4 vs 157-19500-02

Related Parts for 6-5229912-4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 6-5229912-4 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 6-5229912-4 by TE Connectivity

Select Manufacturer
Which Manufacturer of 6-5229912-4 would you like to use for your alert(s)?
  • Please alert me when 6-5229912-4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 6-5229912-4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 6-5229912-4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 6-5229912-4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 6-5229912-4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 6-5229912-4 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: