Part Details for 16CPF10 by International Rectifier
Overview of 16CPF10 by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 16CPF10
16CPF10 CAD Models
16CPF10 Part Data Attributes:
|
16CPF10
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
16CPF10
International Rectifier
Rectifier Diode, 1 Phase, 2 Element, 16A, 100V V(RRM), Silicon, TO-247AA,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Package Description | R-PSFM-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | ULTRA FAST RECOVERY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.98 V | |
JEDEC-95 Code | TO-247AA | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 126 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 16 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for 16CPF10
This table gives cross-reference parts and alternative options found for 16CPF10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 16CPF10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UES2603 | Rectifier Diode, 1 Phase, 2 Element, 30A, 150V V(RRM), Silicon, TO-3, TO-3, 2 PIN | Semitronics Corp | 16CPF10 vs UES2603 |
UES3005S | Rectifier Diode, 1 Phase, 1 Element, 30A, 50V V(RRM), Silicon, | Unitrode Corp (RETIRED) | 16CPF10 vs UES3005S |
MUR3060PT | Rectifier Diode, 1 Phase, 1 Element, 30A, 600V V(RRM), Silicon, TO-247, PLASTIC PACKAGE-3 | Micro Commercial Components | 16CPF10 vs MUR3060PT |
MUR3015PT | RECTIFIER DIODES,COMMON CATHODE,150V V(RRM),TO-218AC | Intersil Corporation | 16CPF10 vs MUR3015PT |
UES2606 | Rectifier Diode, 1 Phase, 2 Element, 30A, 400V V(RRM), Silicon, TO-3 | Microchip Technology Inc | 16CPF10 vs UES2606 |
BYV72-150 | Rectifier Diode, 1 Phase, 2 Element, 15A, 150V V(RRM), Silicon, | YAGEO Corporation | 16CPF10 vs BYV72-150 |
BYW77P-200 | 25A, 200V, SILICON, RECTIFIER DIODE, PLASTIC, SOD-93, 2 PIN | STMicroelectronics | 16CPF10 vs BYW77P-200 |
UES2606 | Rectifier Diode, 1 Phase, 2 Element, 30A, 400V V(RRM), Silicon, | Unitrode Corporation | 16CPF10 vs UES2606 |
UES2604HR2 | Rectifier Diode, 1 Phase, 2 Element, 30A, 200V V(RRM), Silicon, TO-3, TO-3, 2 PIN | Microsemi Corporation | 16CPF10 vs UES2604HR2 |
UFT3140 | Rectifier Diode, 1 Phase, 30A, Silicon, TO-3 | Microchip Technology Inc | 16CPF10 vs UFT3140 |