-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1726480102-ND
|
DigiKey | CONN HEADER R/A 2POS 4.2MM Min Qty: 1 Lead time: 11 Weeks Container: Tray |
5699 In Stock |
|
$0.3753 / $0.8200 | Buy Now |
DISTI #
1726480102
|
Avnet Americas | Conn Shrouded Header HDR 2 POS 4.2mm Solder RA Thru-Hole Tray - Bulk (Alt: 1726480102) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 8208 |
|
$0.2899 / $0.3904 | Buy Now |
DISTI #
E02:0323_11553887
|
Arrow Electronics | Conn Wire to Board HDR 2 POS 4.2mm Solder RA Side Entry Thru-Hole Mini-Fit Jr Tray RoHS: Compliant Min Qty: 7956 Package Multiple: 2652 Lead time: 21 Weeks Date Code: 2222 | Europe - 7956 |
|
$0.2125 / $0.2192 | Buy Now |
DISTI #
V36:1790_19089058
|
Arrow Electronics | Conn Wire to Board HDR 2 POS 4.2mm Solder RA Side Entry Thru-Hole Mini-Fit Jr Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2351 | Americas - 7005 |
|
$0.3272 / $0.7838 | Buy Now |
DISTI #
172648-0102
|
TTI | Headers & Wire Housings MiniFitJr Hdr SR RA 2Ckt W/Pg PCB Lck GW RoHS: Compliant pbFree: Pb-Free Min Qty: 204 Package Multiple: 204 Container: Tray |
Americas - 5916 In Stock |
|
$0.3390 / $0.3800 | Buy Now |
DISTI #
1726480102
|
Avnet Americas | Conn Shrouded Header HDR 2 POS 4.2mm Solder RA Thru-Hole Tray - Bulk (Alt: 1726480102) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 8208 |
|
$0.2899 / $0.3904 | Buy Now |
DISTI #
MOL172648-0102
|
Interstate Connecting Components | Cross Referenced to MOLEX - Part: MOL172648-0102 | 2045 |
|
$0.4170 / $0.5272 | Buy Now |
DISTI #
1726480102
|
Avnet Abacus | Conn Shrouded Header HDR 2 POS 4.2mm Solder RA Thru-Hole Tray (Alt: 1726480102) RoHS: Compliant Min Qty: 2652 Package Multiple: 2652 Lead time: 2 Weeks, 5 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1726480102
|
Avnet Abacus | Conn Shrouded Header HDR 2 POS 4.2mm Solder RA Thru-Hole Tray (Alt: 1726480102) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1726480102
|
Avnet Asia | Conn Shrouded Header HDR 2 POS 4.2mm Solder RA Thru-Hole Tray (Alt: 1726480102) RoHS: Compliant Min Qty: 10608 Package Multiple: 2652 Lead time: 13 Weeks, 3 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1726480102
Molex
Buy Now
Datasheet
|
Compare Parts:
1726480102
Molex
Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED, SHROUDED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Material | POLYAMIDE66 | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-2 |
This table gives cross-reference parts and alternative options found for 1726480102. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1726480102, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPT-02-03.0-01-L-V | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 1726480102 vs UPT-02-03.0-01-L-V |
39-33-3023 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, LEAD FREE | Molex | 1726480102 vs 39-33-3023 |
39-31-6024 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal | Molex | 1726480102 vs 39-31-6024 |
10127720-023GLF | Board Connector, 2 Contact(s), Right Angle, Solder Terminal, Locking, Black Insulator, Plug | Amphenol FCi | 1726480102 vs 10127720-023GLF |
43160-1702 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal | Molex | 1726480102 vs 43160-1702 |
0359780232 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 1726480102 vs 0359780232 |
39-33-3028 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, LEAD FREE | Molex | 1726480102 vs 39-33-3028 |
A-42404-02B5 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal | Molex | 1726480102 vs A-42404-02B5 |
71231-0502 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal | Molex | 1726480102 vs 71231-0502 |
10131319-02211GPLF | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal | Amphenol FCi | 1726480102 vs 10131319-02211GPLF |