Part Details for 175942-1 by TE Connectivity
Overview of 175942-1 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Part Details for 175942-1
175942-1 CAD Models
175942-1 Part Data Attributes
|
175942-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
175942-1
TE Connectivity
CONNECTOR, 5 CONTACT(S), FEMALE, POWER CONNECTOR
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Additional Feature | COMPATIBLE CONTACTS: 173630-7; 175026-7; 173631-7; 175027-7 | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mating Information | 176129-1 | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 175942-1
This table gives cross-reference parts and alternative options found for 175942-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 175942-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
765-18-0080D | 5 CONTACT(S), FEMALE, POWER CONNECTOR | TE Connectivity | 175942-1 vs 765-18-0080D |
43250-3001 | Rectangular Power Connector, 5 Contact(s), Female | Molex | 175942-1 vs 43250-3001 |
42732-1050 | Rectangular Power Connector, 5 Contact(s), Female | Molex | 175942-1 vs 42732-1050 |
175942-1 | 5 CONTACT(S), FEMALE, POWER CONNECTOR | TE's AMP | 175942-1 vs 175942-1 |
07-01-8053 | Rectangular Power Connector, 5 Contact(s), Female | Molex | 175942-1 vs 07-01-8053 |
178482-9 | 5 CONTACT(S), FEMALE, POWER CONNECTOR | TE's AMP | 175942-1 vs 178482-9 |
43250-3000 | Rectangular Power Connector, 5 Contact(s), Female | Molex | 175942-1 vs 43250-3000 |
PLS5W5F1000 | Rectangular Power Connector, 5 Contact(s), Female | Amphenol Positronic | 175942-1 vs PLS5W5F1000 |
007-01-8052 | Rectangular Power Connector, 5 Contact(s), Female | Molex | 175942-1 vs 007-01-8052 |
PLS5W5F10000 | Rectangular Power Connector, 5 Contact(s), Female, Solder Terminal | Amphenol Positronic | 175942-1 vs PLS5W5F10000 |